TI TPS2420RSAR
| Manufacturer | |
| Mfr. Part # | TPS2420RSAR |
| LCSC Part # | C2653585 |
| Package | QFN-16-EP(4x4) |
| Customer # | |
| Key Attributes | 5-A, 20-V Integrated FET Hot-Swap Controller |
| Description | Active Low 3V~20V 1 Voltage monitor QFN-16-EP(4x4) Hot Swap Controllers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Hot Swap Controllers | |
| Manufacturer | TI | |
| Package | QFN-16-EP(4x4) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
75
75
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.3762 | $ 2.38 |
10+ | $ 2.0455 | $ 20.46 |
30+ | $ 1.8374 | $ 55.12 |
100+ | $ 1.5632 | $ 156.32 |
500+ | $ 1.468 | $ 734.00 |
1,000+ | $ 1.4261 | $ 1426.10 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$