TI TPS24701DGKR
| Manufacturer | |
| Mfr. Part # | TPS24701DGKR |
| LCSC Part # | C2653579 |
| Package | VSSOP-8-0.65mm |
| Customer # | |
| Key Attributes | 2.5 V to 18 V high-efficiency hot-swap controller |
| Description | Supervisor Open Drain 1 Channel VSSOP-8-0.65mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Hot Swap Controllers | |
| Manufacturer | TI | |
| Package | VSSOP-8-0.65mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
857
857
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.8749 | $ 1.87 |
10+ | $ 1.7217 | $ 17.22 |
30+ | $ 1.626 | $ 48.78 |
100+ | $ 1.4664 | $ 146.64 |
500+ | $ 1.4233 | $ 711.65 |
1,000+ | $ 1.4042 | $ 1404.20 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$