TOSHIBA TB67S109AFTG,EL
| Manufacturer | |
| MPN | TB67S109AFTG,EL |
| LCSC Part # | C2653536 |
| Packaging | QFN-48-EP(7x7) |
| Customer # | |
| Key Attributes | Clock-in controlled Bipolar Stepping Motor Driver |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | TOSHIBA | |
| Packaging | QFN-48-EP(7x7) | |
| Drive Type | Bipolar Driver | |
| Features | Power-on reset;Overcurrent Protection;Over temperature protection | |
| Technology | Yes | |
| Operating temperature | -20℃~+85℃ | |
| Output Current | 3A | |
| Step Resolution | 1;2;4;8;16;32 | |
| Control Voltage | 4.75V~5.25V | |
| RDS(on) | 490mΩ | |
| Motor Drive Voltage(Vm) | 10V~47V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The TB67S109A is a two-phase bipolar stepping motor driver using a PWM chopper. The clock in decoder is built in. Fabricated with the BiCD process, rating is 50 V/4.0 A.
Features
AI Translation
- BiCD process integrated monolithic IC.
- Capable of controlling 1 bipolar stepping motor.
- PWM controlled constant-current drive.
- Allows full, half, quarter, 1/8, 1/16, 1/32 step operation.
- Low on-resistance (High + Low side = 0.49 Ω (typ.)) MOSFET output stage.
- High efficiency motor current control mechanism (Advanced Dynamic Mixed Decay).
- High voltage and current.
- Error detection (TSD/ISD) signal output function.
- Built-in error detection circuits (Thermal shutdown (TSD), over-current shutdown (ISD), and power-on reset (POR)).
- Built-in VCC regulator for internal circuit use.
- Chopping frequency of a motor can be customized by external resistance and capacitor.
- Multi package lineup
- TB67S109AFTG: P-WQFN48-0707-0.50-003
- TB67S109AFNG: HTSSOP48-P-300-0.50
In-Stock: 4,002
4,002 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.4193 | $ 1.42 |
| 10+ | $ 1.1784 | $ 11.78 |
| 30+ | $ 1.0466 | $ 31.40 |
| 100+ | $ 0.8984 | $ 89.84 |
| 500+ | $ 0.8317 | $ 415.85 |
| 1,000+ | $ 0.8024 | $ 802.40 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



