LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST M24M01-DFCS6TP/K product image
Images for reference only

ST M24M01-DFCS6TP/KRoHS

Manufacturer
MPN
M24M01-DFCS6TP/K
LCSC Part #
C2653516
Packaging
WLCSP-8
Customer #
Key Attributes
1 Mbit I2C-compatible EEPROM, 128 K x 8 bit, with Identification Page, Industrial Grade, 1.7V to 5.5V, 1 MHz, 200 years data retention, 4,000,000 write cycles
Datasheetpdf iconST M24M01-DFCS6TP/K
In-Stock: 68
68 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.7215$ 1.72
10+$ 1.4599$ 14.60
30+$ 1.2971$ 38.91
100+$ 1.1312$ 113.12
500+$ 1.0562$ 528.10
1,000+$ 1.0227$ 1022.70
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory (ICs)
ManufacturerST
PackagingWLCSP-8
Memory Size1Mbit
Voltage - Supply1.7V~5.5V
Operating temperature-40℃~+85℃
Clock Frequency1MHz
Data Retention - TDR (Year)200 Years
FeaturesHardware write protection function;Built-in power-on reset (POR);Built-in error correction code (ECC) function
Write Cycle Time(tWC)5ms
Write Cycle Endurance4,000,000 Cycles
InterfaceI2C

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The M24M01 is a 1 Mbit |²C -compatible EEPROM (Electrically Erasable PROgrammable Memory) organized as 128 Kx8 bits. The M24M01-R can operate with a supply voltage from 1.8 V to 5.5 V, and the M24M01-DF can operate with a supply voltage from 1.7 V to 5.5 V, over an ambien

Features

AI Translation
  • Compatible with all |²C bus modes: 1 MHz, 400 kHz, 100 kHz
  • Memory array: 1 Mbit (128 Kbyte) of EEPROM
  • Page size: 256 byte
  • Additional Write lockable page (M24M01-D order codes)
  • Single supply voltage and high speed: 1 MHz clock from 1.7 V to 5.5 V
  • Write: Byte Write within 5 ms, Page Write within 5 ms
  • Operating temperature range: from -40 ℃ up to +85 ℃