MAXIM DS2431G+T&R
| Manufacturer | |
| MPN | DS2431G+T&R |
| LCSC Part # | C2653504 |
| Packaging | SFN-2(6x6) |
| Customer # | |
| Description | 2.8V~5.25V 1Kbit Single bus SFN-2(6x6) Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | MAXIM | |
| Packaging | SFN-2(6x6) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
1+ | $ 1.9038 | $ 1.90 |
10+ | $ 1.8579 | $ 18.58 |
30+ | $ 1.8258 | $ 54.77 |
100+ | $ 1.7951 | $ 179.51 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$