LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP AT24C64D-MAHM-T product image
  • AT24C64D-MAHM-T thumbnail 1
  • AT24C64D-MAHM-T thumbnail 2
  • AT24C64D-MAHM-T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP AT24C64D-MAHM-TRoHS

Manufacturer
MPN
AT24C64D-MAHM-T
LCSC Part #
C2653494
Packaging
UDFN-8L-EP(2x3)
Customer #
Key Attributes
I²C-Compatible (Two-Wire) Serial EEPROM
Datasheetpdf iconMICROCHIP AT24C64D-MAHM-T
In-Stock: 98
98 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5815$ 0.58
10+$ 0.5701$ 5.70
30+$ 0.5619$ 16.86
100+$ 0.5538$ 55.38
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory (ICs)
ManufacturerMICROCHIP
PackagingUDFN-8L-EP(2x3)
Memory Size64Kbit
Voltage - Supply1.7V~5.5V
Operating temperature-40℃~+85℃
Clock Frequency1MHz
FeaturesHardware write protection function;Built-in power-on reset (POR);Noise suppression function
Data Retention - TDR (Year)100 Years
Write Cycle Time(tWC)5ms
Write Cycle Endurance1,000,000 cycles
InterfaceI2C

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece

Features

AI Translation
  • Low-Voltage Operation: – VCC = 1.7V to 5.5V
  • Internally Organized as 8,192 x 8 (64K)
  • Industrial Temperature Range: -40°C to +85°C
  • I²C-Compatible (Two-Wire) Serial Interface: – 100 kHz Standard Mode, 1.7V to 5.5V; 400 kHz Fast Mode, 1.7V to 5.5V; 1 MHz Fast Mode Plus (FM+), 2.5V to 5.5V
  • Schmitt Triggers, Filtered Inputs for Noise Suppression
  • Bidirectional Data Transfer Protocol
  • Write-Protect Pin for Full Array Hardware Data Protection
  • Ultra Low Active Current (3 mA maximum) and Standby Current (6 µA maximum)
  • 32-byte Page Write Mode: – Partial page writes allowed
  • Random and Sequential Read Modes
  • Self-Timed Write Cycle within 5 ms Maximum
  • ESD Protection > 4,000V
  • High Reliability: – Endurance: 1,000,000 write cycles; – Data retention: 100 years
  • Green Package Options (Lead-free/Halide-free/RoHS compliant)
  • Die Sale Options: Wafer Form and Bumped Wafers