LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JST SSFH-002T-P0.5 product image
  • SSFH-002T-P0.5 thumbnail 1
  • SSFH-002T-P0.5 thumbnail 2
  • SSFH-002T-P0.5 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JST SSFH-002T-P0.5RoHS

Manufacturer
MPN
SSFH-002T-P0.5
LCSC Part #
C265347
Packaging
-
Customer #
Key Attributes
CONN TERM 26~30AWG CRIMP TIN
Datasheetpdf iconJST SSFH-002T-P0.5
Custom CablesMOQ 1pc
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0497$ 4.97
1,000+$ 0.0487$ 48.70
3,000+$ 0.048$ 144.00
15,000+$ 0.0473$ 709.50
Standard Packaging15000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Contacts
ManufacturerJST
Packaging-
Wire Gauge - mm20.05~0.13
Wire Gauge - AWG26~30
Contact PlatingTin
Contact MaterialCopper alloy
Insulation OD0.7mm~1.25mm

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging15000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.