Infineon TLE94003EPXUMA1
| Manufacturer | |
| MPN | TLE94003EPXUMA1 |
| LCSC Part # | C2653460 |
| Packaging | TSDSO-14 |
| Customer # | |
| Key Attributes | Protected triple half-bridge driver for automotive motion control |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Full Half-Bridge (H Bridge) Drivers | |
| Manufacturer | Infineon | |
| Packaging | TSDSO-14 | |
| Operating Temperature | -40℃~+150℃ | |
| Technology | - | |
| Features | Interleaved conduction protection;Current sensing/regulation function | |
| Quiescent Current | 600nA | |
| Number of H-bridges | - | |
| RDS(on) | 3.6Ω | |
| Voltage - Supply | 3V~5.5V | |
| Peak Current | - | |
| Output Current | - | |
| Interface | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TLE94003EP is a protected triple half-bridge driver designed especially for automotive motion control applications such as side mirror x-y adjustment. It is part of a larger family offering half-bridge drivers from three outputs to twelve outputs with direct interface or SPI interface. The half bridge drivers are designed to drive DC motor loads in sequential or parallel operation. Operation modes forward (cw), reverse (ccw), brake and high impedance are controlled from a direct interface. It offers diagnosis features such as short circuit, power supply failure and overtemperature detection. In combination with its low quiescent current, this device is attractive among others for automotive applications. The small fine pitch exposed pad package, PG-TSDSO-14, provides good thermal performance and reduces PCB-board space and costs.
Features
- Three half bridge power outputs
- Very low power consumption in sleep mode
- 3.3V / 5V compatible inputs with hysteresis
- All outputs with overload and short circuit protection
- Direct interface for control and diagnosis
- Overtemperature protection
- Over- and Undervoltage lockout
- Cross-current protection
Applications
- HVAC Flap DC motors
- Monostable and bistable relays
- Side mirror x-y adjustment
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.0765 | $ 1.08 |
| 10+ | $ 1.0533 | $ 10.53 |
| 30+ | $ 1.0364 | $ 31.09 |
| 100+ | $ 1.0209 | $ 102.09 |
Standard Packaging3000/Full Reel | ||
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



