LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Cirrus Logic CS5460A-BSZR product image
  • CS5460A-BSZR thumbnail 1
  • CS5460A-BSZR thumbnail 2
  • CS5460A-BSZR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Cirrus Logic CS5460A-BSZRRoHS

Manufacturer
MPN
CS5460A-BSZR
LCSC Part #
C2653434
Packaging
SSOP-24-208mil
Customer #
Key Attributes
CS5460A Single Phase, Bi-directional Power/Energy IC
Datasheetpdf iconCirrus Logic CS5460A-BSZR
In-Stock: 600
600 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.5533$ 2.55
10+$ 2.1629$ 21.63
30+$ 1.9182$ 57.55
100+$ 1.6688$ 166.88
500+$ 1.5553$ 777.65
1,000+$ 1.5067$ 1506.70
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Energy Metering
ManufacturerCirrus Logic
PackagingSSOP-24-208mil
Tolerance0.1%
Clock Frequency4.096MHz
Operating Temperature-40℃~+85℃
Voltage Reference Value2.5V
Voltage - Supply3.3V~5V
Dynamic Range1000:1
FunctionProgrammable gain;Pulse output;Built-in reference source;Watchdog timer;Built-in digital filter;Energy accumulation engine;Interrupt control;Digital calibration and compensation
Number of Channels2
InterfaceSPI
Meter TypeSingle-Phase Energy Metering IC
Current - Supply2.9mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The CS5460A is a highly integrated power measurement solution which combines two  Analog-to-digital Converters (ADCs), high-speed power calculation functions, and a serial interface on a single chip. It is designed to accurately measure and calculate: Real (True) Energy, Instantaneous Power, IRMS, and VRMS for single phase 2- or 3-wire power metering applications. The CS5460A interfaces to a low-cost shunt resistor or transformer to measure current, and to a resistive divider or potential transformer to measure voltage. The CS5460A features a bi-directional serial interface for communication with a microcontroller and a pulse output engine for which the average pulse frequency is proportional to the real power. The CS5460A has on-chip functionality to facilitate AC or DC system-level calibration. The “Auto-boot” feature allows the CS5460A to function ‘stand-alone’ and to initialize itself on system power-up. In Auto-boot Mode, the CS5460A reads the calibration data and start-up instructions from an external EEPROM. In this mode, the CS5460A can operate without a microcontroller, in order to lower the total bill-of-materials cost.

Features

AI Translation
  • Energy Data Linearity: ±0.1% of Reading over 1000:1 Dynamic Range
  • On-Chip Functions: (Real) Energy, I*V, IRMS and VRMS, Energy-to-Pulse Conversion
  • Smart “Auto-boot” Mode from Serial EEPROM Enables Use without MCU
  • AC or DC System Calibration
  • Mechanical Counter/Stepper Motor Driver
  • Meets Accuracy Spec for IEC 687/1036, JIS
  • Typical Power Consumption < 12 mW
  • Interface Optimized for Shunt Sensor
  • V vs. I Phase Compensation
  • Ground-Referenced Signals with Single Supply
  • On-chip 2.5 V Reference (MAX 60 ppm/°C drift)
  • Simple Three-wire Digital Serial Interface
  • Watch Dog Timer
  • Power Supply Monitor
  • Power Supply Configurations VA+ = +5ΔV; VA- = 0 V; VD+ = +3.3 V to +5 V