TI LM25056APSQ/NOPB
| Manufacturer | |
| Mfr. Part # | LM25056APSQ/NOPB |
| LCSC Part # | C2653433 |
| Package | WQFN-24-EP(4x5) |
| Customer # | |
| Key Attributes | LM25056A System Power Measurement IC with PMBus |
| Description | 3V~17V I2C WQFN-24-EP(4x5) Energy Metering RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Energy Metering | |
| Manufacturer | TI | |
| Package | WQFN-24-EP(4x5) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
10
10
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 7.4598 | $ 7.46 |
10+ | $ 7.2849 | $ 72.85 |
30+ | $ 7.1683 | $ 215.05 |
100+ | $ 7.0517 | $ 705.17 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$