LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI ONET1141LRGER product image
Images for reference only

TI ONET1141LRGERRoHS

Manufacturer
MPN
ONET1141LRGER
LCSC Part #
C2653411
Packaging
VQFN-24(4x4)
Customer #
Key Attributes
2.97V~3.63V VQFN-24(4x4) Laser Drivers RoHS
Datasheetpdf iconTI ONET1141LRGER

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Laser Drivers
ManufacturerTI
PackagingVQFN-24(4x4)
Features-
Operating Temperature-40℃~+100℃
Bias Current160mA
Voltage - Supply2.97V~3.63V
Frequency-
Peak Output Current-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

ONET1141L is a high-speed, 3.3V electro-absorption modulator driver designed to bias and modulate an electro-absorption modulated laser (EML) at data rates from 1Gbps up to 11.3Gbps.

The device provides a two-wire serial interface that enables digital control of modulation and bias currents, eliminating the need for external components. Output waveform control is available in the form of crossing point adjustment and rise/fall time adjustment to improve signal quality. An optional input equalizer is available to equalize signals over up to 150mm (6") microstrip or stripline transmission lines on FR-4 PCBs. The device incorporates internal ADC and DAC converters, eliminating the need for application-specific microcontrollers.

The ONET1141L includes an integrated automatic power control (APC) loop that compensates for variations in voltage, temperature, and average optical power of the laser on the circuit to support laser safety and transceiver management systems.

The modulator driver is specified over the industrial case temperature range and is offered in a compact 4mm x 4mm 24-pin RoHS-compliant QFN package.

Features

AI Translation
  • Digitally selectable output amplifier up to 2.0VPP single-ended
  • Digitally selectable bias current up to 145mA source current
  • Two-wire digital interface with integrated DAC and ADC for control and diagnostic management
  • Automatic Power Control (APC) loop
  • Adjustable rise and fall times
  • Programmable input equalizer
  • Crosspoint control
  • Selectable monitor PD current range and polarity
  • Laser safety features included
  • Single 3.3V supply
  • Surface mount small package 4mm x 4mm 24-pin QFN, RoHS compliant, operating from -40°C to 100°C

Applications

AI Translation
  • 10G Ethernet optical transmitter
  • SONET OC-192/SDH STM-64 optical transmitter
  • 10G-EPON and XG-PON
  • SFP+ and XFP transceiver modules
  • XENPAK, XPAK, X2, and 300-pin MSA transmitter transponder modules
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 17.7868$ 17.79
10+$ 17.2276$ 172.28
Standard Packaging3000/Full Reel
Better price for more quantity?
$