LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI ONET1101LRGET product image
Images for reference only

TI ONET1101LRGETRoHS

Manufacturer
MPN
ONET1101LRGET
LCSC Part #
C2653394
Packaging
VQFN-24(4x4)
Customer #
Key Attributes
2.97V~3.63V VQFN-24(4x4) Laser Drivers RoHS
Datasheetpdf iconTI ONET1101LRGET

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Laser Drivers
ManufacturerTI
PackagingVQFN-24(4x4)
Features-
Operating Temperature-25℃~+100℃
Bias Current100mA
Voltage - Supply2.97V~3.63V
Frequency-
Peak Output Current-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece

Introduction

AI Translation

The ONET1101L is a high-speed, 3.3 -V laser driver designed to directly modulate a laser at data rates from 2 Gbps to 11.3 Gbps. The device provides a two-wire serial interface that helps digital control of the modulation, plus bias currents and cross point, eliminating the need for external components. An optional input equalizer can be used for equalization of up to 300 mm (12”) of microstrip or stripline transmission line on FR4 printed circuit boards. The ONET1101L includes an integrated automatic power control (APC) loop, plus circuitry to support laser safety and transceiver management systems. The laser driver is characterized for operation from -25°C to 100°C case temperature and is available in a small footprint using a 4 mm×4 mm, 24-pin RoHS-compliant QFN package.

Features

AI Translation
  • Up to 11.3 Gbps Operation
  • Two-Wire Digital Interface Digitally Selectable Modulation Current up to 80 mA
  • Digitally Selectable Bias Current up to 100 mA
  • Source or Sink Automatic Power Control (APC) Loop
  • Supports Transceiver Management System (TMS)
  • Programmable Input Equalizer
  • Cross-point Control
  • Includes Laser Safety Features
  • Adjustable Coupling Ratio
  • Single +3.3 V Supply
  • Case Temperature -25°C to 100°C
  • Small Surface Mount Footprint 4 mm×4 mm 24-Pin, RoHS-compliant QFN Package

Applications

AI Translation
  • 10 Gigabit Ethernet Optical Transmitters
  • 8x and 10x Fibre Channel Optical Transmitters
  • SONET OC-192/SDH STM-64 Optical Transmitters
  • XFP and sFP+ Transceiver Modules
  • XENPAK, XPAK, X2 and 300-pin MSA Transponder Modules
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 15.666$ 15.67
250+$ 6.0628$ 1515.70
500+$ 5.8504$ 2925.20
1,000+$ 5.7442$ 5744.20
Standard Packaging250/Full Reel
Better price for more quantity?
$