LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JST SHR-12V-S-B(LF)(SN) product image
  • SHR-12V-S-B(LF)(SN) thumbnail 1
  • SHR-12V-S-B(LF)(SN) thumbnail 2
  • SHR-12V-S-B(LF)(SN) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JST SHR-12V-S-B(LF)(SN)RoHS

Manufacturer
MPN
SHR-12V-S-B(LF)(SN)
LCSC Part #
C265336
Packaging
P=1mm
Customer #
Key Attributes
CONN HOUSING 12POS 1mm SINGLE ROW SH
Datasheetpdf iconJST SHR-12V-S-B(LF)(SN)
Custom CablesMOQ 1pc
In-Stock: 3,715
3,715 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0897$ 0.45
50+$ 0.07$ 3.50
150+$ 0.0602$ 9.03
500+$ 0.0528$ 26.40
2,000+$ 0.0469$ 93.80
4,000+$ 0.0439$ 175.60
Standard Packaging2000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerJST
PackagingP=1mm
Flame Retardant RatingUL94V-0
Pitch1mm
With WingsWithout Fins
Pins Structure1x12P
Reference SeriesSH
Number of Rows1
ColorWhite
Plastic MaterialPBT
Number of PINs Per Row12
Row Spacing-
With LockerNon-Latching
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.