LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TCA9546ADR product image
  • TCA9546ADR thumbnail 1
  • TCA9546ADR thumbnail 2
  • TCA9546ADR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TCA9546ADRRoHS

Manufacturer
MPN
TCA9546ADR
LCSC Part #
C2653349
Packaging
SOIC-16
Customer #
Key Attributes
Low-voltage 4-channel IC with reset function and System Management Bus (SMbus) switch
Datasheetpdf iconTI TCA9546ADR
In-Stock: 65
65 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.2827$ 1.28
10+$ 1.0751$ 10.75
30+$ 0.9616$ 28.85
100+$ 0.8319$ 83.19
500+$ 0.7751$ 387.55
1,000+$ 0.7492$ 749.20
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders
ManufacturerTI
PackagingSOIC-16
TypeBus Switch
Number of Channels-
Voltage - Supply1.65V~5.5V
Operating Temperature-40℃~+85℃
FeaturesLevel shifting;Hot-swap protection
Quiescent Current1.6uA
Current - Output High(IOH)-
Propagation Delay1ns
Current - Output Low(IOL)7mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

TCA9546A is a quad bidirectional translating switch controlled via the I²C bus. The serial clock/serial data (SCL/SDA) upstream pair fans out to four downstream pairs, or channels. Any individual SCn/SDn channel or combination of channels can be selected based on the contents of the programmable control register. An active-low RESET input allows the TCA9546A to recover when one of the downstream I²C buses is stuck in a low state. Pulling RESET low resets the I²C state machine and deselects all channels, functioning identically to the internal power-on reset. Pass-gate circuitry is built into the switches so that the VCC terminal pin can be used to limit the maximum high voltage passed by the TCA9546A. This allows different bus voltages to be used on each pair, enabling 1.8V, 2.5V, or 3.3V devices to communicate with 5V devices without any additional protection. For each channel, external pull-up resistors pull the bus voltage up to the desired voltage level. All I/O pins are 5.5V tolerant.

Features

AI Translation
  • 4-to-1 bidirectional switching, I²C bus and SMBus compatible
  • Active-low reset input
  • Three address pins, supports up to eight TCA9546A devices on the I²C bus
  • Channel selection via I²C bus, any combination
  • All switch channels deselected at power-up
  • Low RON switches
  • Voltage level translation between 1.8V, 2.5V, 3.3V, and 5V buses
  • No glitch at power-up
  • Hot-insertion capable
  • Low standby current
  • Operating supply voltage range: 1.65V to 5.5V
  • 5.5V tolerant inputs
  • Clock frequency: 0 to 400kHz
  • Latch-up performance exceeds 100mA per JESD 78
  • ESD protection exceeds JESD 22 requirements
  • 4000V Human Body Model (A114-A)
  • 1500V Charged Device Model (C101)

Applications

AI Translation
  • Servers
  • Routers (telecom switching equipment)
  • Factory automation
  • Products with I2C slave address conflicts (multiple identical temperature sensors)