TI SN74F521NSR
| Manufacturer | |
| MPN | SN74F521NSR |
| LCSC Part # | C2653343 |
| Packaging | SO-20-208mil |
| Customer # | |
| Key Attributes | 2 SO-20-208mil Linear Comparators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | TI | |
| Packaging | SO-20-208mil | |
| Features | - | |
| Output Type | - | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Quiescent Current | 32mA | |
| Output Mode | TTL | |
| Number of Channels | 2 | |
| Propagation Delay Time | 6.6ns | |
| Operating Temperature | 0℃~+70℃ | |
| Single Supply | 4.5V~5.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 250
250 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6336 | $ 0.63 |
| 10+ | $ 0.6174 | $ 6.17 |
| 30+ | $ 0.6077 | $ 18.23 |
| 100+ | $ 0.5964 | $ 59.64 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | TI | |
| Packaging | SO-20-208mil | |
| Features | - | |
| Output Type | - | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Quiescent Current | 32mA | |
| Output Mode | TTL | |
| Number of Channels | 2 | |
| Propagation Delay Time | 6.6ns | |
| Operating Temperature | 0℃~+70℃ | |
| Single Supply | 4.5V~5.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



