JST SHLP-06V-S-B
| Manufacturer | |
| MPN | SHLP-06V-S-B |
| LCSC Part # | C265334 |
| Packaging | P=1mm |
| Customer # | |
| Key Attributes | 1.0 mm pitch/Wire-to-Board connectors/Crimp style and Mating style |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | JST | |
| Packaging | P=1mm | |
| Pitch | 1mm | |
| Flame Retardant Rating | UL94V-0 | |
| With Wings | Without Fins | |
| Pins Structure | 1x6P | |
| Reference Series | - | |
| Number of Rows | 1 | |
| Color | White | |
| Plastic Material | PBT | |
| Number of PINs Per Row | 6 | |
| Operating Temperature | -25℃~+85℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This is an ultra-thin board-to-wire connector with a 1.0mm pitch, designed for thinner and smaller devices. The standard type has a mounting height of 1.8mm, while the offset type has a mounting height of 1.4mm.
Features
- Ultra-thin design
- Low insertion force (excellent mating operability)
- Anti-prying plug/unplug operation
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1944 | $ 0.97 |
| 50+ | $ 0.1545 | $ 7.73 |
| 150+ | $ 0.1374 | $ 20.61 |
| 500+ | $ 0.1161 | $ 58.05 |
| 3,000+ | $ 0.1066 | $ 319.80 |
| 6,000+ | $ 0.1009 | $ 605.40 |
Standard Packaging3000/Full Box | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | JST | |
| Packaging | P=1mm | |
| Pitch | 1mm | |
| Flame Retardant Rating | UL94V-0 | |
| With Wings | Without Fins | |
| Pins Structure | 1x6P | |
| Reference Series | - | |
| Number of Rows | 1 | |
| Color | White | |
| Plastic Material | PBT | |
| Number of PINs Per Row | 6 | |
| Operating Temperature | -25℃~+85℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This is an ultra-thin board-to-wire connector with a 1.0mm pitch, designed for thinner and smaller devices. The standard type has a mounting height of 1.8mm, while the offset type has a mounting height of 1.4mm.
Features
- Ultra-thin design
- Low insertion force (excellent mating operability)
- Anti-prying plug/unplug operation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| Type | Details |
|---|---|
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.


