LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74CB3Q3125PWR product image
  • SN74CB3Q3125PWR thumbnail 1
  • SN74CB3Q3125PWR thumbnail 2
  • SN74CB3Q3125PWR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI SN74CB3Q3125PWRRoHS

Manufacturer
MPN
SN74CB3Q3125PWR
LCSC Part #
C2653302
Packaging
TSSOP-14
Customer #
Key Attributes
Quadruple FET Bus Switch 2.5-V/3.3-V Low-Voltage, High-Bandwidth Bus Switch
Datasheetpdf iconTI SN74CB3Q3125PWR
In-Stock: 245
245 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.1234$ 1.12
10+$ 1.005$ 10.05
30+$ 0.8916$ 26.75
100+$ 0.8089$ 80.89
500+$ 0.7732$ 386.60
1,000+$ 0.757$ 757.00
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders
ManufacturerTI
PackagingTSSOP-14
Type-
Number of Channels4/4
Voltage - Supply2.3V~3.6V
Operating Temperature-40℃~+85℃
FeaturesPower-off protection;Output enable high-impedance
Quiescent Current0.3mA
Current - Output High(IOH)-
Propagation Delay0.2ns
Current - Output Low(IOL)-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The SN74CB3Q3125 device is a high-bandwidth FET bus switch that uses a charge pump to elevate the gate voltage of the pass transistor, thus providing a low and flat ON-state resistance (rₒₙ). The low and flat ON-state resistance allows for minimal propagation delay and supports rail-to-rail switching on the data input/output (I/O) ports. The SN74CB3Q3125 device also features low data I/O capacitance to minimize capacitive loading and signal distortion on the data bus.

Features

AI Translation
  • High-Bandwidth Data Path (up to 500 MHz)
  • 5-V Tolerant I/Os With Device Powered Up or Powered Down
  • Low and Flat ON-State Resistance (rₒₙ) Characteristics Over Operating Range (rₒₙ = 3 Ω Typ)
  • Rail-to-Rail Switching on Data I/O Ports – 0-V to 5-V Switching With 3.3-V VCC – 0-V to 3.3-V Switching With 2.5-V VCC
  • Bidirectional Data Flow With Near-Zero Propagation Delay
  • Low Input and Output Capacitance Minimizes Loading and Signal Distortion (Cᵢₒ(ₒff) = 4 pF Typ)
  • Fast Switching Frequency (fₒₑ = 20 MHz Max)
  • Data and Control Inputs Provide Undershoot Clamp Diodes
  • Low Power Consumption (ICC = 0.3 mA Typ)
  • VCC Operating Range From 2.3 V to 3.6 V
  • Data I/Os Support 0-V to 5-V Signaling Levels (0.8 V, 1.2 V, 1.5 V, 1.8 V, 2.5 V, 3.3 V, 5 V)
  • Control Inputs Can Be Driven by TTL, 5-V, or 3.3-V CMOS Outputs
  • Supports Partial-Power-Down Mode Operation
  • Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II
  • ESD Performance Tested Per JESD 22 – 2000-V Human-Body Model (A114-B, Class II) – 1000-V Charged-Device Model (C101)
  • Supports Both Digital and Analog Applications: USB Interface, Differential Signal Interface, Bus Isolation, Low-Distortion Signal Gating

Applications

AI Translation
  • IP Phones: Wired and Wireless
  • Optical Modules
  • Optical Networking: Video Over Fiber and EPON
  • Private Branch Exchange (PBX)
  • WiMAX and Wireless Infrastructure Equipment