JST RT-01T-1.0B(LF)
| Manufacturer | |
| MPN | RT-01T-1.0B(LF) |
| LCSC Part # | C265321 |
| Packaging | - |
| Customer # | |
| Key Attributes | SMF Crimp Disconnectable Crimp style Single-circuit Connector for 1.0mm and 1.3mm diameter pins |
| Description | Headers, Male Pins RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | JST | |
| Packaging | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience.
Learn more.
In-Stock:
15,100
15,100
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
20+ | $ 0.0281 | $ 0.56 |
200+ | $ 0.0223 | $ 4.46 |
600+ | $ 0.0191 | $ 11.46 |
5,000+ | $ 0.0171 | $ 85.50 |
10,000+ | $ 0.0154 | $ 154.00 |
20,000+ | $ 0.0145 | $ 290.00 |
Standard Packaging 5000/Full
Bag | ||
Better price for more quantity?
$