LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
27% OFF
JST F31FSS-05V-KX product image
  • F31FSS-05V-KX thumbnail 1
  • F31FSS-05V-KX thumbnail 2
  • F31FSS-05V-KX thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JST F31FSS-05V-KXRoHS

Manufacturer
MPN
F31FSS-05V-KX
LCSC Part #
C265305
Packaging
P=3.81mm
Customer #
Key Attributes
CONN HOUSING 5POS 3.81mm SINGLE ROW
Datasheetpdf iconJST F31FSS-05V-KX
Custom CablesMOQ 1pc
In-Stock: 7
7 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.0924$ 0.7975$ 0.80
10+$ 0.8882$ 0.6484$ 6.48
30+$ 0.7869$ 0.5745$ 17.24
100+$ 0.6855$ 0.5005$ 50.05
500+$ 0.6254$ 0.4566$ 228.30
1,000+$ 0.5953$ 0.4346$ 434.60
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerJST
PackagingP=3.81mm
Flame Retardant RatingUL94V-0
Pitch3.81mm
With WingsWithout Fins
Pins Structure1x5P
Reference Series-
Number of Rows1
ColorBlack
Plastic MaterialPBT
Number of PINs Per Row5
Row Spacing-
Operating Temperature-55℃~+105℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging200
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.