LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI CD4516BPWR product image
  • CD4516BPWR thumbnail 1
  • CD4516BPWR thumbnail 2
  • CD4516BPWR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI CD4516BPWRRoHS

Manufacturer
MPN
CD4516BPWR
LCSC Part #
C2653015
Packaging
TSSOP-16
Customer #
Key Attributes
CMOS Presettable Up/Down Counters
Datasheetpdf iconTI CD4516BPWR
In-Stock: 179
179 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6045$ 0.60
10+$ 0.494$ 4.94
30+$ 0.4388$ 13.16
100+$ 0.3835$ 38.35
500+$ 0.351$ 175.50
1,000+$ 0.2877$ 287.70
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Counters, Dividers
ManufacturerTI
PackagingTSSOP-16
Voltage - Supply3V~18V
DirectionUp Counter;Down Counter
Trigger TypeRising Edge
TimingSynchronous
Operating Temperature-55℃~+125℃
ResetAsynchronous
Number of Elements1
Propagation Delay75ns
Count Rate11MHz
FeaturesMulti-mode counting;Synchronous counting;Cascade counter;Reset function

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

CD4510B Presettable BCD Up/Down Counter and the CD4516 Presettable Binary Up/Down Counter consist of four synchronously clocked D-type flip-flops (with a gating structure to provide T-type flip-flop capability) connected as counters. These counters can be cleared by a high level on the.RESET line, and can be preset to any binary number present on the jam inputs by a high.level on the PRESET ENABLE line. The CD45108 will count out of non-BCD counter states in a maximum of two clock pulses in the up mode, and a maximum of four clock pulses in the down mode. If the CARRY-IN input is held low, the counter. advances up or down on each positive-going clock transition. Synchronous cascading is accomplished by connecting all clock inputs in parallel and connecting the CARRY-OUT of a less significant stage to the CARRY-IN of a more significant stage. The CD4510B and CD4516B can be cascaded in the ripple mode by connecting the CARRY. OUT to the clock of the next stage. If the UP/DOWN input changes during a terminal count, the CARRY-OUT must be gated with the clock, and the UP/DOwN input must change while the clock is high. This method provides a clean clock signal to the subse. quent counting stage. These devices are similar to types MC14510 and MC14516. The CD4510B and CD4516B types are supplied in 16-lead dual-in-line plastic packages (E suffix), 16-lead small-outline packages (NSR suffix), and 16-lead thin shrink small-outline packages (PW and PWR suffixes). The CD4516B types also are supplied in 16-lead hermetic dual-in-line ceramic packages (F3A suffix).

Features

AI Translation
  • Medium-speed operation -- f_CL = 8 MHz typ. at 10 V
  • Synchronous internal carry propagation
  • Reset and Preset capability
  • 100% tested for quiescent current at 20 V
  • 5-V, 10-V, and 15-V parametric ratings
  • Standardized symmetrical output characteristics
  • Maximum input current of 1 μA at 18 V over full package temperature range; 100 nA at 18 V and 25℃
  • Noise margin (full package-temperature range): 1 V at V_DD = 5 V, 2 V at V_DD = 10 V, 2.5 V at V_DD = 15 V
  • Meets all requirements of JEDEC Tentative Standard No. 13B, "Standard Specifications for Description of Φ'z' Series CMOS Devices"

Applications

AI Translation
  • Up/Down difference counting
  • Multistage synchronous counting
  • Multistage ripple counting
  • Synchronous frequency dividers