LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES 74LVC573AQ20-13 product image
  • 74LVC573AQ20-13 thumbnail 1
  • 74LVC573AQ20-13 thumbnail 2
  • 74LVC573AQ20-13 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DIODES 74LVC573AQ20-13RoHS

Manufacturer
MPN
74LVC573AQ20-13
LCSC Part #
C2653002
Packaging
VQFN4525-20
Customer #
Key Attributes
D Latch 1.65V~3.6V 8 3.8ns VQFN4525-20 Latches RoHS
Datasheetpdf iconDIODES 74LVC573AQ20-13
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4109$ 0.41
10+$ 0.4028$ 4.03
30+$ 0.3963$ 11.89
100+$ 0.3898$ 38.98
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Latches
ManufacturerDIODES
PackagingVQFN4525-20
Series74LVC
Logic TypeD Latch
Voltage - Supply1.65V~3.6V
Operating Temperature-40℃~+125℃
Current - Output Low(IOL)24mA
Output TypeTri-State
Number of Channels8
Setup Time3ns
Current - Output High(IOH)24mA
Hold Time2ns
Propagation Delay3.8ns

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Applications

AI Translation
  • General Purpose Logic
  • Bus Driving
  • Power Down Signal Isolation
  • PCs, Notebooks, Netbooks, Ultrabooks
  • Networking Computer Peripherals, Hard Drives, CD/DVD ROM
  • TV, DVD, DVR, Set Top Box