LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Infineon IRFB4229PBF product image
  • IRFB4229PBF thumbnail 1
  • IRFB4229PBF thumbnail 2
  • IRFB4229PBF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Infineon IRFB4229PBF

Manufacturer
MPN
IRFB4229PBF
LCSC Part #
C2653
Packaging
TO-220AB
Customer #
Key Attributes
MOSFET 250V 46A TO-220AB
DatasheetInfineon IRFB4229PBF
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 7,452
7,452 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.6208$ 1.62
10+$ 1.3701$ 13.70
50+$ 1.0735$ 53.68
100+$ 0.9194$ 91.94
500+$ 0.849$ 424.50
1,000+$ 0.8195$ 819.50
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerInfineon
PackagingTO-220AB
Output Capacitance(Coss)390pF
Ciss-Input Capacitance4.56nF
Pd - Power Dissipation330W
Configuration-
Operating Temperature-40℃~+175℃
Drain to Source Voltage250V
Current - Continuous Drain(Id)46A
Reverse Transfer Capacitance (Crss)100pF
RDS(on)46mΩ@10V
Number1 N-channel
Gate Charge(Qg)110nC@10V
Vgs±30V
Gate Threshold Voltage (Vgs(th))5V
TypeN-Channel

Introduction

AI Translation

This HEXFET Power MOSFET is specifically designed for Sustain; Energy Recovery & Pass switch applications in Plasma Display Panels. This MOSFET utilizes the latest processing techniques to achieve low on-resistance per silicon area and low EpuLsE rating. Additional features of this MOSFET are 175°C operating junction temperature and high repetitive peak current capability. These features combine to make this MOSFET a highly efficient, robust and reliable device for PDP driving applications.

Features

AI Translation
  • Advanced Process Technology
  • Key Parameters Optimized for PDP Sustain, Energy Recovery and Pass Switch Applications
  • Low EpULsE Rating to Reduce Power Dissipation in PDP Sustain, Energy Recovery and Pass Switch Applications
  • Low QG for Fast Response
  • High Repetitive Peak Current Capability for Reliable Operation
  • Short Fall & Rise Times for Fast Switching
  • 175°C Operating Junction Temperature for Improved Ruggedness
  • Repetitive Avalanche Capability for Robustness and Reliability
  • Class-D Audio Amplifier 300W - 500w (Half-bridge)

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
FDP51N25onsemiSimilarTO-2204$ 2.0695
GBS65060TOAGOSEMICONSimilarTO-22035$ 3.4088
H40N25HuixinSimilarTO-220AB76$1.7497 $1.9882
CMP30R019SDCmosSimilarTO-220188$3.5509 $3.7377
NTP055N65S3HonsemiSimilarTO-220225$ 2.4517
View and Compare All Alternative Parts.