TI 2N7001TDPWR
| Manufacturer | |
| MPN | 2N7001TDPWR |
| LCSC Part # | C2652968 |
| Packaging | X2-SON-5(0.8x0.8) |
| Customer # | |
| Key Attributes | Single-Bit Dual-Supply Buffered Voltage Signal Converter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | TI | |
| Packaging | X2-SON-5(0.8x0.8) | |
| output type | Push-Pull | |
| Output Signal | CMOS | |
| Operating Temperature | -40℃~+125℃ | |
| Input Signal | CMOS | |
| Data Rate | 100Mbps | |
| Number of Elements | 1 | |
| Channel Type | Unidirectional | |
| Features | Output enable high-impedance | |
| Voltage - Supply | 1.65V~3.6V;1.65V~3.6V | |
| Number of Circuits | 1 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 2N7001T is a single-bit buffered voltage signal converter that uses two separate configurable powersupply rails to up or down translate a unidirectional signal. The device is operational with both VCCA and VCCB(overline) supplies down to 1.65 V and up to 3.60 V. VCCA defines the input threshold voltage on the A input. VCCB defines the output drive voltage on the B output.
This device is fully specified for partial-power-down applications using the I0ff current. The I0ff protection circuitry ensures that no excessive current is drawn from or to an input, output, or combined I/O that is biased to a specific voltage while the device is powered down.
The VCC isolation feature ensures that if either VCCA or VCCB is less than 100 mv, the output port (B) enters a high-impedance state.
Features
- Up and down translation across 1.65 V to 3.6 V
- Operating temperature: -40℃ to +125℃
- Maximum quiescent current (ICCA + ICCB) of 14 μA (125℃ maximum)
- Up to 100 Mbps support across the full supply range
- VCC isolation feature If either VCC input is below 100 mv, the output becomes high-impedance
- I0ff supports partial-power-down mode operation
- Latch-up performance exceeds 100 mA per JESD 78, Class II
- ESD protection exceeds JESD 22 – 2000-V Human body model 1000-V Charged-device model
Applications
- MCU/FPGA/processor GPIO translation
- Communications modules to processor translation
- Push-pull I/O buffering
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1448 | $ 0.72 |
| 50+ | $ 0.1417 | $ 7.09 |
| 150+ | $ 0.1396 | $ 20.94 |
| 500+ | $ 0.1376 | $ 68.80 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | TI | |
| Packaging | X2-SON-5(0.8x0.8) | |
| output type | Push-Pull | |
| Output Signal | CMOS | |
| Operating Temperature | -40℃~+125℃ | |
| Input Signal | CMOS | |
| Data Rate | 100Mbps | |
| Number of Elements | 1 | |
| Channel Type | Unidirectional | |
| Features | Output enable high-impedance | |
| Voltage - Supply | 1.65V~3.6V;1.65V~3.6V | |
| Number of Circuits | 1 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 2N7001T is a single-bit buffered voltage signal converter that uses two separate configurable powersupply rails to up or down translate a unidirectional signal. The device is operational with both VCCA and VCCB(overline) supplies down to 1.65 V and up to 3.60 V. VCCA defines the input threshold voltage on the A input. VCCB defines the output drive voltage on the B output.
This device is fully specified for partial-power-down applications using the I0ff current. The I0ff protection circuitry ensures that no excessive current is drawn from or to an input, output, or combined I/O that is biased to a specific voltage while the device is powered down.
The VCC isolation feature ensures that if either VCCA or VCCB is less than 100 mv, the output port (B) enters a high-impedance state.
Features
- Up and down translation across 1.65 V to 3.6 V
- Operating temperature: -40℃ to +125℃
- Maximum quiescent current (ICCA + ICCB) of 14 μA (125℃ maximum)
- Up to 100 Mbps support across the full supply range
- VCC isolation feature If either VCC input is below 100 mv, the output becomes high-impedance
- I0ff supports partial-power-down mode operation
- Latch-up performance exceeds 100 mA per JESD 78, Class II
- ESD protection exceeds JESD 22 – 2000-V Human body model 1000-V Charged-device model
Applications
- MCU/FPGA/processor GPIO translation
- Communications modules to processor translation
- Push-pull I/O buffering
C2652968 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



