LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JST BHR-02(8.0)VS-1N product image
  • BHR-02(8.0)VS-1N thumbnail 1
  • BHR-02(8.0)VS-1N thumbnail 2
  • BHR-02(8.0)VS-1N thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JST BHR-02(8.0)VS-1NRoHS

Manufacturer
MPN
BHR-02(8.0)VS-1N
LCSC Part #
C265295
Packaging
P=8mm
Customer #
Key Attributes
CONN HOUSING 2POS 8mm SINGLE ROW
Datasheetpdf iconJST BHR-02(8.0)VS-1N
Custom CablesMOQ 1pc
In-Stock: 240
240 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1552$ 0.78
50+$ 0.1241$ 6.21
150+$ 0.1086$ 16.29
1,000+$ 0.097$ 97.00
2,000+$ 0.0877$ 175.40
5,000+$ 0.083$ 415.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerJST
PackagingP=8mm
Flame Retardant RatingUL94V-0
Pitch8mm
With WingsWithout Fins
Pins Structure1x2P
Reference Series-
Number of Rows1
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row2
Row Spacing-
Operating Temperature-25℃~+85℃
With LockerNon-Latching

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.