TI LSF0102DQER
| Manufacturer | |
| MPN | LSF0102DQER |
| LCSC Part # | C2652940 |
| Packaging | X2-SON-8(1x1.4) |
| Customer # | |
| Key Attributes | Automotive bidirectional multi-voltage level shifters suitable for open-drain and push-pull applications |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | TI | |
| Packaging | X2-SON-8(1x1.4) | |
| output type | Open-drain;Push-Pull | |
| Output Signal | - | |
| Operating Temperature | -40℃~+125℃ | |
| Input Signal | TTL | |
| Data Rate | 100Mbps | |
| Number of Elements | 1 | |
| Channel Type | Bidirectional | |
| Features | Automatic direction detection;Output enable high-impedance | |
| Voltage - Supply | 1.8V~5.5V;950mV~4.5V | |
| Number of Circuits | 2 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- GPIO, MDIO, PMBus, SMBus, SDIO, UART, I²C, and other interfaces in telecom infrastructure
- Enterprise systems
- Communications equipment
- Consumer electronics
- Industrial applications
In-Stock: 10,175
10,175 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3449 | $ 1.72 |
| 50+ | $ 0.2769 | $ 13.85 |
| 150+ | $ 0.2478 | $ 37.17 |
| 500+ | $ 0.2114 | $ 105.70 |
| 2,500+ | $ 0.1952 | $ 488.00 |
| 5,000+ | $ 0.1855 | $ 927.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | TI | |
| Packaging | X2-SON-8(1x1.4) | |
| output type | Open-drain;Push-Pull | |
| Output Signal | - | |
| Operating Temperature | -40℃~+125℃ | |
| Input Signal | TTL | |
| Data Rate | 100Mbps | |
| Number of Elements | 1 | |
| Channel Type | Bidirectional | |
| Features | Automatic direction detection;Output enable high-impedance | |
| Voltage - Supply | 1.8V~5.5V;950mV~4.5V | |
| Number of Circuits | 2 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- GPIO, MDIO, PMBus, SMBus, SDIO, UART, I²C, and other interfaces in telecom infrastructure
- Enterprise systems
- Communications equipment
- Consumer electronics
- Industrial applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



