LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LMH0344SQE/NOPB product image
  • LMH0344SQE/NOPB thumbnail 1
  • LMH0344SQE/NOPB thumbnail 2
  • LMH0344SQE/NOPB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI LMH0344SQE/NOPBRoHS

Manufacturer
MPN
LMH0344SQE/NOPB
LCSC Part #
C2652894
Packaging
LLP-16-EP(4x4)
Customer #
Key Attributes
3-Gbps HD-SD-SDI Adaptive Cable Equalizer
Datasheetpdf iconTI LMH0344SQE/NOPB
In-Stock: 150
150 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 9.4568$ 9.46
10+$ 8.1651$ 81.65
30+$ 7.3782$ 221.35
100+$ 6.7178$ 671.78
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Specialized
ManufacturerTI
PackagingLLP-16-EP(4x4)
FeaturesLink equalization and compensation

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The LMH0344 3-Gbps HD – SD SDI Adaptive Cable Equalizer is designed to equalize data transmitted over cable (or any media with similar dispersive loss characteristics). The equalizer operates over a wide range of data rates from 125 Mbps to 2.97 Gbps and supports ST 424, ST 292, ST 344, and ST 259. The LMH0344 device implements DC restoration to correctly handle pathological data conditions. The equalizer may be driven in either a single-ended or differential configuration. Additional features include separate carrier detect and output mute pins which may be tied together to mute the output when no signal is present. A programmable mute reference is provided to mute the output at a selectable level of signal degradation. For applications using the 4:4:4:4 10 bits video format, the LMH0394 cable equalizer will provide better performance. The device is available in two space–saving packages: a 4-mm × 4-mm 16-pin WQFN and even more space-efficient 3-mm × 3-mm 25-ball CS-BGA package.

Features

AI Translation
  • Compliant With ST 424, ST 292, ST 344, and ST 259
  • Supports DVB-ASI at 270 Mbps
  • Wide Range of Data Rates: 125 Mbps to 2.97 Gbps
  • Equalizes up to 120 Meters of Belden 1694A at 2.97 Gbps, up to 140 Meters of Belden 1694A at 1.485 Gbps, or up to 400 Meters of Belden 1694A at 270 Mbps
  • Equalizes up to 120m of Belden 1694A at 2.97 Gbps With 0.3 UI Maximum Output Jitter
  • Manual Bypass and Output Mute With a Programmable Threshold
  • Single-Ended or Differential Input
  • 50-Ω Differential Outputs (Internal 50-Ω Pullups)
  • Single 3.3-V Supply Operation
  • 280-mW Typical Power Consumption
  • 16-Pin WQFN or 25-Ball CS-BGA Package
  • Industrial Temperature Range: -40°C to +85°C
  • HBM ESD Rating: 8 kV
  • WQFN Version Footprint Compatible With the LMH0044, LMH0384, and LMH0074
  • Replaces the Semtech GS2974A or GS2974B ST 424, ST 292, ST 344, and ST 259 Serial Digital Interfaces
  • Serial Digital Data Equalization and Reception Data Recovery Equalization