LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TCAN330DR product image
Images for reference only

TI TCAN330DRRoHS

Manufacturer
MPN
TCAN330DR
LCSC Part #
C2652876
Packaging
SOIC-8
Customer #
Key Attributes
3.3V CAN transceiver with CANFD (Flexible Data Rate)
Datasheetpdf iconTI TCAN330DR
In-Stock: 158
158 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.2831$ 2.28
10+$ 1.954$ 19.54
30+$ 1.748$ 52.44
100+$ 1.5356$ 153.56
500+$ 1.4416$ 720.80
1,000+$ 1.3994$ 1399.40
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerTI
PackagingSOIC-8
TypeCAN Transceiver
Voltage - Supply3V~3.6V
number of channels1
Data Rate1Mbps
Operating Temperature-40℃~+125℃
FeaturesLow-power mode;Silent mode;Short-Circuit Protection;Thermal shutdown protection;Undervoltage Protection;TXD dominant timeout
Supply Current60mA
Quiescent Supply Current20uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The TCAN33x series devices are compatible with the ISO 11898 high-speed CAN physical layer standard. The TCAN330, TCAN332, TCAN334, and TCAN337 support data rates up to 1 Mbps. An updated version of ISO 11898-2 for the TCAN330G, TCAN332G, TCAN334G, and TCAN337G devices is pending publication (including CAN FD and additional timing parameters defining loop delay benchmarks). These devices feature numerous protection characteristics, including driver and receiver dominant timeout (DTO), to ensure CAN network stability. The series also integrates 12 kV IEC 61000-4-2 ESD contact discharge protection, ensuring system-level robustness without the need for additional components. These transceivers operate from a single 3.3 V supply, enabling direct connection to 3.3 V CAN controllers/MCUs. In addition, these devices are fully compatible with 5 V CAN transceivers on the same bus. Matched dominant and recessive common-mode levels deliver excellent EMC performance. The ultra-low-power shutdown and standby modes make these devices highly attractive for battery-powered applications. The series is offered in a standard 8-pin SOIC package for easy drop-in replacement and a compact SOT-23 package for space-constrained applications, combining outstanding functionality with reliability.

Features

AI Translation
  • 3.3V single-supply operation, data rates up to 5Mbps (TCAN33xG devices)
  • ISO11898-2 compliant
  • SOIC-8 and SOT-23 package options
  • Operating modes:
    • Normal mode (all devices)
    • Low-power standby mode with wake-up (TCAN334)
    • Silent mode (TCAN330, TCAN337)
    • Shutdown mode (TCAN330, TCAN334)
  • Wide common-mode operating voltage range of ±12V
  • Bus pin fault protection up to ±14V
  • Total loop delay < 135ns
  • Wide operating temperature range: -40°C to 125°C
  • Optimized unpowered performance:
    • Bus and logic pins high-impedance (no load on operating bus or application)
    • Glitch-free power-up/power-down operation
  • Excellent EMC performance
  • Protection features:
    • ESD protection at bus terminals
    • HBM ESD protection exceeding ±25kV
    • IEC61000-4-2 ESD contact discharge protection exceeding ±12kV
    • Driver dominant timeout (TXDDTO)
    • Receiver dominant timeout (RXDDTO)
    • Fault output pin (TCAN337 only)
    • VCC undervoltage protection
    • Thermal shutdown protection
    • Bus pin current limiting

Applications

AI Translation
  • 5Mbps operation in CAN with flexible data rate networks (TCAN33xG devices)
  • 1Mbps operation in high-load CAN networks
  • Industrial automation, control, sensor, and drive systems
  • Building, security, and temperature control automation
  • Telecom base station status and control
  • CAN bus standards: CANopen, DeviceNet, NMEA2000, ARINC825, ISO11783, etc.