LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI MAX3243IDBR product image
  • MAX3243IDBR thumbnail 1
  • MAX3243IDBR thumbnail 2
  • MAX3243IDBR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI MAX3243IDBRRoHS

Manufacturer
MPN
MAX3243IDBR
LCSC Part #
C2652867
Packaging
SSOP-28-208mil
Customer #
Key Attributes
MAX3243 with +15-kV ESD (HBM) Protection 3V to 5.5V Multichannel RS-232 Line Drivers/Receivers
Datasheetpdf iconTI MAX3243IDBR
In-Stock: 371
371 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.6016$ 1.60
10+$ 1.3241$ 13.24
30+$ 1.1716$ 35.15
100+$ 0.998$ 99.80
500+$ 0.9217$ 460.85
1,000+$ 0.8876$ 887.60
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerTI
PackagingSSOP-28-208mil
TypeTransceiver
Voltage - Supply3V~5.5V
Data Rate250Kbps
Operating Temperature-40℃~+85℃
ESD Protect±15kV
charge pumpYes
Number of Drivers3
FeaturesLow-power mode;Wake-up function
Number of Receivers5
Quiescent Supply Current300uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The MAX3243 device contains three line drivers and five line receivers, making it ideal for DE-9 DTE interfaces. Pin-to-pin (serial port connection pins, including GND) ±15kV ESD (HBM) protection. Flexible power supply features enable automatic power saving. Special outputs ROUT2B and INVALID are always enabled to detect ring indicator and valid RS-232 inputs.

Features

AI Translation
  • 3V to 5.5V VCC supply voltage
  • Single-chip, single-supply interface for IBM PC/AT serial ports
  • RS-232 bus pin ESD protection up to ±15kV using Human Body Model (HBM)
  • Meets or exceeds TIA/EIA-232-F and ITU V.28 standards
  • Three drivers and five receivers
  • Data rate up to 250kbit/s
  • Low active current: 300μA (typical)
  • Low standby current: 1μA (typical)
  • External capacitors: 4×0.1μF
  • Accepts 5V logic inputs with 3.3V supply
  • Always-active noninverting receiver output (ROUT2B)
  • Operating temperature:
    • MAX3243C: 0°C to 70°C
    • MAX3243I: -40°C to 85°C
  • Serial mouse drive capability
  • Auto-shutdown feature disables driver outputs when no valid RS-232 signal is detected

Applications

AI Translation
  • Battery-powered systems
  • Tablets
  • Laptops
  • Portable computers
  • Handheld devices