LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74LVC2G80DCUR product image
  • SN74LVC2G80DCUR thumbnail 1
  • SN74LVC2G80DCUR thumbnail 2
  • SN74LVC2G80DCUR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI SN74LVC2G80DCURRoHS

Manufacturer
MPN
SN74LVC2G80DCUR
LCSC Part #
C2652829
Packaging
VSSOP-8
Customer #
Key Attributes
Dual Positive-Edge-Triggered D-Type Flip-Flop
Datasheetpdf iconTI SN74LVC2G80DCUR
In-Stock: 187
187 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7101$ 0.71
10+$ 0.5782$ 5.78
30+$ 0.513$ 15.39
100+$ 0.4495$ 44.95
500+$ 0.3974$ 198.70
1,000+$ 0.3779$ 377.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Flip Flops
ManufacturerTI
PackagingVSSOP-8
Voltage - Supply1.65V~5.5V
Number of Bits per Element-
Output Type-
Operating Temperature-40℃~+125℃
Series74LVC Series
Synchronous/Asynchronous-
Number of Elements2
Current - Output High(IOH)32mA
Current - Output Low(IOL)32mA
Setup Time1.1ns
Quiescent Current5uA
Hold Time800ps
Propagation Delay4.5ns@5V,50pF
Trigger TypeRising Edge

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

This dual positive-edge-triggered D-type flip-flop is designed for 1.65-V to 5.5-V VCC operation. When data at the data (D) input meets the setup time requirement, the data is transferred to the overline{Q} output on the positive-going edge of the clock pulse. Clock triggering occurs at a voltage level and is not directly related to the rise time of the clock pulse. Following the hold-time interval, data at the D input can be changed without affecting the levels at the outputs. NanoFree™ package technology is a major breakthrough in IC packaging concepts, using the die as the package. This device is fully specified for partial-power-down applications using Ioff . The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.

Features

AI Translation
  • Available in the NanoFree™ Package
  • Supports 5-V Vcc Operation
  • Inputs Accept Voltages to 5.5 V
  • Max tpd of 4.2 ns at 3.3 V
  • Low Power Consumption, 10 μA Max ICC
  • Typical VoLP (Output Ground Bounce) < 0.8 V at VCC = 3.3V, TA = 25℃
  • Typical V0HV (Output VoH Undershoot) > 2 V at VCC = 3.3V, TA = 25℃
  • Ioff Feature Supports Live Insertion, Partial Power-Down and Back Drive Protection Mode Operation
  • Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II
  • ESD Protection Exceeds JESD 22 2000-V Human-Body Model (A114-A) 200-V Machine Model (A115-A) 1000-V Charged-Device Model (C101)