TI SN74HCT273DWR
| Manufacturer | |
| MPN | SN74HCT273DWR |
| LCSC Part # | C2652822 |
| Packaging | SOIC-20-300mil |
| Customer # | |
| Key Attributes | 8-channel D-type flip-flop with clear function |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | TI | |
| Packaging | SOIC-20-300mil | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Bits per Element | 8 | |
| Series | - | |
| Output Type | - | |
| Number of Elements | 1 | |
| Current - Output High(IOH) | 4mA | |
| Current - Output Low(IOL) | 4mA | |
| Setup Time | 17ns | |
| Quiescent Current | 80uA | |
| Hold Time | - | |
| Propagation Delay | 29ns@5V,30pF | |
| Trigger Type | Rising Edge |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
These devices are positive-edge-triggered D-type flip-flops with a common enable input. The 'HCT273 device is similar to the 'HCT377 device, but features a common clear enable (CLR) input instead of a gated clock.
Features
AI Translation
- Operating voltage range: 4.5V to 5.5V
- Output drives up to 10 LSTTL loads
- Low power consumption, ICC max = 80μA
- tpd typical = 12ns
- Output drive ±4mA at 5V
- Low input current, max 1μA
- TTL-compatible inputs
- Eight D-type flip-flops
- Direct clear input
Applications
AI Translation
- Buffer or storage registers
- Shift registers
- Pattern generators
In-Stock: 1,186
1,186 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7751 | $ 0.78 |
| 10+ | $ 0.6373 | $ 6.37 |
| 30+ | $ 0.5676 | $ 17.03 |
| 100+ | $ 0.4995 | $ 49.95 |
| 500+ | $ 0.4573 | $ 228.65 |
| 1,000+ | $ 0.4362 | $ 436.20 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | TI | |
| Packaging | SOIC-20-300mil | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Bits per Element | 8 | |
| Series | - | |
| Output Type | - | |
| Number of Elements | 1 | |
| Current - Output High(IOH) | 4mA | |
| Current - Output Low(IOL) | 4mA | |
| Setup Time | 17ns | |
| Quiescent Current | 80uA | |
| Hold Time | - | |
| Propagation Delay | 29ns@5V,30pF | |
| Trigger Type | Rising Edge |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
These devices are positive-edge-triggered D-type flip-flops with a common enable input. The 'HCT273 device is similar to the 'HCT377 device, but features a common clear enable (CLR) input instead of a gated clock.
Features
AI Translation
- Operating voltage range: 4.5V to 5.5V
- Output drives up to 10 LSTTL loads
- Low power consumption, ICC max = 80μA
- tpd typical = 12ns
- Output drive ±4mA at 5V
- Low input current, max 1μA
- TTL-compatible inputs
- Eight D-type flip-flops
- Direct clear input
Applications
AI Translation
- Buffer or storage registers
- Shift registers
- Pattern generators
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



