LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN65DPHY440SSRHRR product image
  • SN65DPHY440SSRHRR thumbnail 1
  • SN65DPHY440SSRHRR thumbnail 2
  • SN65DPHY440SSRHRR thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

TI SN65DPHY440SSRHRRRoHS

Manufacturer
MPN
SN65DPHY440SSRHRR
LCSC Part #
C2652790
Packaging
WQFN-28-EP(3.5x5.5)
Customer #
Key Attributes
CSI-2/DSI DPHY Retimer
Datasheetpdf iconTI SN65DPHY440SSRHRR
In-Stock: 2,315
2,315 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.0941$ 3.09
10+$ 2.6253$ 26.25
30+$ 2.3311$ 69.93
100+$ 2.0321$ 203.21
500+$ 1.8963$ 948.15
1,000+$ 1.8365$ 1836.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Video Processing
ManufacturerTI
PackagingWQFN-28-EP(3.5x5.5)
Voltage - Supply1.62V~1.98V
FeaturesIntegrated equalizer;Phase adjustment and alignment
Number of Channels4
Pd - Power Dissipation150mW
Operating Temperature-40℃~+85℃
TypeRetimer

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The DPHY440 is a 1 - to 4 - channel clock MIPI DPHY retimer used to regenerate DPHY signaling. This device complies with the MIPI DPHY 1.1 standard and can be applied in MIPI CSI - 2 or MIPI DSI applications at data rates of up to 1.5Gbps. The device compensates for frequency losses associated with PCBs, connectors, and cables, as well as switching - related losses, to provide optimal DP electrical performance between CSI2/DSI source and receiving devices. The DPHY input of the DPHY440 features a configurable equalizer. The output pins automatically compensate for the inconsistent offset between the clock and data received at the device's input ports. The output voltage swing and edge rate of the DPHY440 can be adjusted by changing the states of the VSADJ_CFG0 pin and the ERC pin, respectively. The DPHY440 is optimized for mobile applications and is equipped with an activity detection circuit on the DPHY link interface to switch to a low - power mode when ULPS and LP states are detected. The SN65DPHY440SS is rated to operate in the industrial - grade temperature range of - 40°C to 85°C, while the SN75DPHY440SS is rated to operate in the commercial - grade temperature range of 0°C to 70°C.

Features

AI Translation
  • Compliant with MIPI DPHY 1.1 specification for low-cost cable solutions
  • Supports up to 4 lanes at 1.5Gbps
  • CSI-2/DSI clock frequency range: 100MHz to 750MHz
  • Power consumption below mW in shutdown state
  • Supports MIPI DSI bidirectional LP mode
  • Supports ULPS and LP power states
  • Adjustable output voltage swing
  • Selectable TX pre-emphasis level
  • Adjustable Rx EQ for ISI loss compensation
  • Configurable edge rate control
  • Dynamic data and clock skew compensation
  • 3kV ESD HBM protection
  • Industrial temperature range: -40°C to 85°C (SN65DPHY440SS)
  • Commercial temperature range: 0°C to 70°C (SN75DPHY440SS)
  • Single 1.8V power supply

Applications

AI Translation
  • Laptop computers
  • Clamshell-style tablets
  • Camcorders