TI CD74HC4538QPWRG4Q1
| Manufacturer | |
| Mfr. Part # | CD74HC4538QPWRG4Q1 |
| LCSC Part # | C2652508 |
| Package | TSSOP-16-4.4mm |
| Customer # | |
| Key Attributes | HIGH-SPEED CMOS LOGIC DUAL RETRIGGERABLE PRECISION MONOSTABLE MULTIVIBRATOR |
| Description | 21ns Schmitt trigger 2V~6V TSSOP-16-4.4mm Multivibrators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Multivibrators | |
| Manufacturer | TI | |
| Package | TSSOP-16-4.4mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
35 
35
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6981 | $ 0.70 |
10+ | $ 0.5588 | $ 5.59 |
30+ | $ 0.4876 | $ 14.63 |
100+ | $ 0.4179 | $ 41.79 |
500+ | $ 0.3761 | $ 188.05 |
1,000+ | $ 0.3545 | $ 354.50 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$