DIODES PI3USB221EZWEX
| Manufacturer | |
| MPN | PI3USB221EZWEX |
| LCSC Part # | C2652472 |
| Packaging | UDFN-10-EP(3x3) |
| Customer # | |
| Key Attributes | High-Speed USB 2.0 1:2 Multiplexer/DeMultiplexer Switch with Signal Enable |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches - Special Purpose | |
| Manufacturer | DIODES | |
| Packaging | UDFN-10-EP(3x3) | |
| Turn-on time | 125ns | |
| Voltage - Supply | 2.3V~3.6V | |
| Turn-off time | 12ns | |
| -3dB Bandwidth | 1.6GHz | |
| Ron | 6Ω | |
| Number of Channels | 2 | |
| Propagation Delay (tpd) | 250ps | |
| Switch Circuit | 2:1 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Fault protection;Bidirectional analog channel | |
| Con | 4pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The PI3USB221E is a high-bandwidth switch specially designed for the switching of high-speed USB 2.0 signals in handset and consumer applications, such as cell phones, digital cameras, and notebooks with hubs or controllers with limited USB I/Os. The wide bandwidth (1.1 GHz) of this switch allows signals to pass with minimum edge and phase distortion. The device multiplexes differential outputs from a USB host device to one of two corresponding outputs. The switch is bidirectional and offers little or no attenuation of the high-speed signals at the outputs. It is designed for low bit-to-bit skew and high channel-to-channel noise isolation, and is compatible with various standards, such as high-speed USB 2.0 (480 Mbps). The PI3USB221E offer over voltage protection for the D+/D- pins as per the USB 2.0 specification. With the chip power on or off if D+/D- pins are shorted to VBus (5V+/-5%), a less than 3.8V (typical) signal will transmit through 1D+/1D- and 2D+/2D- output.
Features
- VDD Operation at 2.5V and 3.3V
- VI/O Accepts Signals up to 5.5V
- 1.8-V Compatible Control-Pin Inputs
- Low-Power Mode When OE Is Disabled (2μA)
- rON = 6Ω Maximum
- ΔrON = 0.2Ω Typical
- Cio(on) = 4pF Typical
- Support Over Voltage Protection
- Low Power Consumption (50μA Maximum)
- ESD Performance: IO Pins • 12KV HBM • 1KV CDM • +/-8KV contact Discharge (IEC61000 - 4 - 2); VDD, GND, S, OE Pins • 4KV HBM • 1KV CDM
- High Bandwidth (1.6 GHz Typical)
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
- Packaging (Pb-free & Green): • 10-contact, UDFN (ZW10) • 10-contact, UQFN (ZUA10)
Applications
- Routes Signals for USB 1.0, 1.1, and 2.0
- Mobile Industry Processor Interface (MIPI) Signal Routing
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6901 | $ 0.69 |
| 10+ | $ 0.5615 | $ 5.62 |
| 30+ | $ 0.4964 | $ 14.89 |
| 100+ | $ 0.433 | $ 43.30 |
| 500+ | $ 0.3955 | $ 197.75 |
| 1,000+ | $ 0.376 | $ 376.00 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches - Special Purpose | |
| Manufacturer | DIODES | |
| Packaging | UDFN-10-EP(3x3) | |
| Turn-on time | 125ns | |
| Voltage - Supply | 2.3V~3.6V | |
| Turn-off time | 12ns | |
| -3dB Bandwidth | 1.6GHz | |
| Ron | 6Ω | |
| Number of Channels | 2 | |
| Propagation Delay (tpd) | 250ps | |
| Switch Circuit | 2:1 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Fault protection;Bidirectional analog channel | |
| Con | 4pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The PI3USB221E is a high-bandwidth switch specially designed for the switching of high-speed USB 2.0 signals in handset and consumer applications, such as cell phones, digital cameras, and notebooks with hubs or controllers with limited USB I/Os. The wide bandwidth (1.1 GHz) of this switch allows signals to pass with minimum edge and phase distortion. The device multiplexes differential outputs from a USB host device to one of two corresponding outputs. The switch is bidirectional and offers little or no attenuation of the high-speed signals at the outputs. It is designed for low bit-to-bit skew and high channel-to-channel noise isolation, and is compatible with various standards, such as high-speed USB 2.0 (480 Mbps). The PI3USB221E offer over voltage protection for the D+/D- pins as per the USB 2.0 specification. With the chip power on or off if D+/D- pins are shorted to VBus (5V+/-5%), a less than 3.8V (typical) signal will transmit through 1D+/1D- and 2D+/2D- output.
Features
- VDD Operation at 2.5V and 3.3V
- VI/O Accepts Signals up to 5.5V
- 1.8-V Compatible Control-Pin Inputs
- Low-Power Mode When OE Is Disabled (2μA)
- rON = 6Ω Maximum
- ΔrON = 0.2Ω Typical
- Cio(on) = 4pF Typical
- Support Over Voltage Protection
- Low Power Consumption (50μA Maximum)
- ESD Performance: IO Pins • 12KV HBM • 1KV CDM • +/-8KV contact Discharge (IEC61000 - 4 - 2); VDD, GND, S, OE Pins • 4KV HBM • 1KV CDM
- High Bandwidth (1.6 GHz Typical)
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
- Packaging (Pb-free & Green): • 10-contact, UDFN (ZW10) • 10-contact, UQFN (ZUA10)
Applications
- Routes Signals for USB 1.0, 1.1, and 2.0
- Mobile Industry Processor Interface (MIPI) Signal Routing
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

