DIODES PI3USB31531ZLCEX
| Manufacturer | |
| MPN | PI3USB31531ZLCEX |
| LCSC Part # | C2652466 |
| Packaging | TQFN-40(3x6) |
| Customer # | |
| Key Attributes | 3V~3.6V 6GHz 3:2 TQFN-40(3x6) Analog Switches - Special Purpose RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches - Special Purpose | |
| Manufacturer | DIODES | |
| Packaging | TQFN-40(3x6) | |
| Voltage - Supply | 3V~3.6V | |
| -3dB Bandwidth | 6GHz | |
| Number of Channels | - | |
| Switch Circuit | 3:2 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Bidirectional analog channel;Channel combination connection;Control interface integration |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Routes USB3.1 Gen1/Gen2 SuperSpeed and DP1.2/DP1.4 signals through USB Type-C connector
- Suited for sink-side applications such as monitors
In-Stock: 40
40 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.9955 | $ 5.00 |
| 10+ | $ 4.239 | $ 42.39 |
| 30+ | $ 3.7892 | $ 113.68 |
| 100+ | $ 3.3346 | $ 333.46 |
| 500+ | $ 3.1258 | $ 1562.90 |
| 1,000+ | $ 3.0311 | $ 3031.10 |
Standard Packaging3500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches - Special Purpose | |
| Manufacturer | DIODES | |
| Packaging | TQFN-40(3x6) | |
| Voltage - Supply | 3V~3.6V | |
| -3dB Bandwidth | 6GHz | |
| Number of Channels | - | |
| Switch Circuit | 3:2 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Bidirectional analog channel;Channel combination connection;Control interface integration |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Routes USB3.1 Gen1/Gen2 SuperSpeed and DP1.2/DP1.4 signals through USB Type-C connector
- Suited for sink-side applications such as monitors
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



