LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TUSB1064RNQT product image
  • TUSB1064RNQT thumbnail 1
  • TUSB1064RNQT thumbnail 2
  • TUSB1064RNQT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TUSB1064RNQTRoHS

Manufacturer
MPN
TUSB1064RNQT
LCSC Part #
C2652412
Packaging
WQFN-40-EP(4x6)
Customer #
Key Attributes
TUSB1064 USB TYPE-C MDP Alternate Mode 10Gbps Sink-side Linear Redriver Crosspoint Switch
Datasheetpdf iconTI TUSB1064RNQT
In-Stock: 49
49 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.3353$ 5.34
10+$ 4.584$ 45.84
30+$ 4.1264$ 123.79
100+$ 3.7435$ 374.35
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Signal Buffers, Repeaters, Splitters
ManufacturerTI
PackagingWQFN-40-EP(4x6)
TypeUSB to DP
Voltage - Supply3.3V
Number of Channels4
FeaturesLow-power mode
USB ProtocolUSB 3.1;DP 1.4
Operating Temperature0℃~+70℃
Data Rate10Gbps

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece

Introduction

AI Translation

TUSB1064 is a VESA USB Type-C Alternate Mode redriver switch that supports USB 3.1 data transfer rates up to 10Gbps and DisplayPort 1.4 data transfer rates up to 8.1Gbps for the upstream port (sink). This device implements UFP_D pin assignments C, D, and E per the VESA DisplayPort Alternate Mode in the USB Type-C standard. TUSB1064 provides multiple receive linear equalization levels to compensate for inter-symbol interference (ISI) caused by cable or PCB trace losses. The device operates from a single 3.3V supply and supports both commercial and industrial temperature ranges.

Features

AI Translation
  • USB Type-C crosspoint switch supporting USB 3.1 Gen 2 + 2-lane DP 1.4 or 4-lane DP 1.4
  • USB 3.1 Gen 2 up to 10Gbps
  • DisplayPort 1.4 up to 8.1Gbps (HBR3)
  • VESA DisplayPort Alternate Mode UFP_D redriver crosspoint switch for pin assignments c, d, and e
  • Ultra-low power architecture
  • Linear redriver with up to 12dB equalization
  • Transparent DisplayPort link training
  • Automatic LFPS de-emphasis control for USB 3.1 compliance
  • Configurable via GPIO or I²C
  • Hot-plug support
  • Industrial temperature range: -40°C to +85°C (TUSB1064I)
  • Commercial temperature range: 0°C to 70°C (TUSB1064)
  • 4mm×6mm, 0.4mm pitch WQFN package

Applications

AI Translation
  • Monitor
  • HDTV
  • Projector
  • Docking Station