NXP P82B96TD/S900,118
| Manufacturer | |
| MPN | P82B96TD/S900,118 |
| LCSC Part # | C2652384 |
| Packaging | SO-8 |
| Customer # | |
| Key Attributes | 2-Wire Bus 2 SO-8 Signal Buffers, Repeaters, Splitters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Signal Buffers, Repeaters, Splitters | |
| Manufacturer | NXP | |
| Packaging | SO-8 | |
| Type | Buffer;Driver | |
| Voltage - Supply | 2V~15V | |
| Input type | 2-Wire Bus | |
| Number of Channels | 2 | |
| Input Capacitance | 7pF | |
| Output Type | 2-Wire Bus | |
| Features | Bus capacitance isolation;Power-off isolation | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.4823 | $ 5.48 |
| 10+ | $ 4.7192 | $ 47.19 |
| 30+ | $ 4.0948 | $ 122.84 |
| 100+ | $ 3.6354 | $ 363.54 |
| 500+ | $ 3.4242 | $ 1712.10 |
| 1,000+ | $ 3.3286 | $ 3328.60 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Signal Buffers, Repeaters, Splitters | |
| Manufacturer | NXP | |
| Packaging | SO-8 | |
| Type | Buffer;Driver | |
| Voltage - Supply | 2V~15V | |
| Input type | 2-Wire Bus | |
| Number of Channels | 2 | |
| Input Capacitance | 7pF | |
| Output Type | 2-Wire Bus | |
| Features | Bus capacitance isolation;Power-off isolation | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
C2652384 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
