MAXIM MAX9180EXT+T
| Manufacturer | |
| MPN | MAX9180EXT+T |
| LCSC Part # | C2652365 |
| Packaging | SC-70-6 |
| Customer # | |
| Key Attributes | 400Mbps, Low-Jitter, Low-Noise LVDS Repeater in an SC70 Package |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Signal Buffers, Repeaters, Splitters | |
| Manufacturer | MAXIM | |
| Packaging | SC-70-6 | |
| Type | Repeater | |
| Voltage - Supply | 3V~3.6V | |
| Features | Fail-safe | |
| Number of Drivers | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Level Standard | LVDS | |
| Number of Receivers | 1 | |
| Data Rate | 400Mbps |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX9180 is a 400Mbps, low- voltage differential signaling (LVDS) repeater, which accepts a single LVDS input and duplicates the signal at a single LVDS output. Its low- jitter, low- noise performance makes it ideal for buffering LVDS signals sent over long distances or noisy environments, such as cables and backplanes. The MAX9180's tiny size makes it especially suitable for minimizing stub lengths in multidrop backplane applications. The SC70 package (half the size of a SOT23) allows the MAX9180 to be placed close to the connector, thereby minimizing stub lengths and reflections on the bus. The point- to- point connection between the MAX9180 output and the destination IC, such as an FPGA or ASIC, allows the destination IC to be located at greater distances from the bus connector. Ultra- low, 23psₚ₋ₚ added deterministic jitter and 0.6psRMS added random jitter ensure reliable communication in high- speed links that are highly sensitive to timing errors, especially those incorporating clock- and- data recovery, PLLs, serializers, or deserializers. The MAX9180's switching performance guarantees a 400Mbps data rate, but minimizes radiated noise by guaranteeing 0.5ns minimum output transition time. The MAX9180 has fail- safe circuitry that sets the output high for undriven open, short, or terminated inputs. The MAX9180 operates from a single 3.3V supply and consumes only 10mA over a - 40℃ to +85℃ temperature range.
Features
- Tiny SC70 Package
- Ultra- Low Jitter 23psₚ₋ₚ Added Deterministic Jitter (2²³ - 1 PRBS) 0.6psRMS Added Random Jitter
- 0.5ns (min) Transition Time Minimizes Radiated Noise
- 400Mbps Guaranteed Data Rate
- Fail- Safe Circuit Sets Output High for Undriven Inputs (Open, Terminated, or Shorted)
- Low 10mA Supply Current
- Low 6mA Supply Current in Fail- Safe
- Conforms to ANSI/EIA/TIA- 644 LVDS Standard
- High- Impedance Inputs and Outputs in Power- Down Mode
Applications
- Cellular Phone Base Stations
- DSLAMs
- Digital Cross- Connects
- Add/Drop Muxes
- Network Switches/Routers
- Multidrop Buses
- Cable Repeaters
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.8405$ 4.1728 | $ 4.17 |
| 10+ | $ 6.1066$ 3.7251 | $ 37.25 |
| 30+ | $ 5.6704$ 3.4590 | $ 103.77 |
| 100+ | $ 5.2278$ 3.1890 | $ 318.90 |
| 500+ | $ 5.025$ 3.0653 | $ 1532.65 |
| 1,000+ | $ 4.9333$ 3.0094 | $ 3009.40 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Signal Buffers, Repeaters, Splitters | |
| Manufacturer | MAXIM | |
| Packaging | SC-70-6 | |
| Type | Repeater | |
| Voltage - Supply | 3V~3.6V | |
| Features | Fail-safe | |
| Number of Drivers | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Level Standard | LVDS | |
| Number of Receivers | 1 | |
| Data Rate | 400Mbps |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX9180 is a 400Mbps, low- voltage differential signaling (LVDS) repeater, which accepts a single LVDS input and duplicates the signal at a single LVDS output. Its low- jitter, low- noise performance makes it ideal for buffering LVDS signals sent over long distances or noisy environments, such as cables and backplanes. The MAX9180's tiny size makes it especially suitable for minimizing stub lengths in multidrop backplane applications. The SC70 package (half the size of a SOT23) allows the MAX9180 to be placed close to the connector, thereby minimizing stub lengths and reflections on the bus. The point- to- point connection between the MAX9180 output and the destination IC, such as an FPGA or ASIC, allows the destination IC to be located at greater distances from the bus connector. Ultra- low, 23psₚ₋ₚ added deterministic jitter and 0.6psRMS added random jitter ensure reliable communication in high- speed links that are highly sensitive to timing errors, especially those incorporating clock- and- data recovery, PLLs, serializers, or deserializers. The MAX9180's switching performance guarantees a 400Mbps data rate, but minimizes radiated noise by guaranteeing 0.5ns minimum output transition time. The MAX9180 has fail- safe circuitry that sets the output high for undriven open, short, or terminated inputs. The MAX9180 operates from a single 3.3V supply and consumes only 10mA over a - 40℃ to +85℃ temperature range.
Features
- Tiny SC70 Package
- Ultra- Low Jitter 23psₚ₋ₚ Added Deterministic Jitter (2²³ - 1 PRBS) 0.6psRMS Added Random Jitter
- 0.5ns (min) Transition Time Minimizes Radiated Noise
- 400Mbps Guaranteed Data Rate
- Fail- Safe Circuit Sets Output High for Undriven Inputs (Open, Terminated, or Shorted)
- Low 10mA Supply Current
- Low 6mA Supply Current in Fail- Safe
- Conforms to ANSI/EIA/TIA- 644 LVDS Standard
- High- Impedance Inputs and Outputs in Power- Down Mode
Applications
- Cellular Phone Base Stations
- DSLAMs
- Digital Cross- Connects
- Add/Drop Muxes
- Network Switches/Routers
- Multidrop Buses
- Cable Repeaters
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



