TI PCF8574DGVR
| Manufacturer | |
| MPN | PCF8574DGVR |
| LCSC Part # | C2652334 |
| Packaging | TVSOP-20 |
| Customer # | |
| Key Attributes | Remote 8-Bit I/O Expander for I²C Bus |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/I/O Expanders | |
| Manufacturer | TI | |
| Packaging | TVSOP-20 | |
| Operating Temperature | -40℃~+85℃ | |
| Interrupt Output | Interrupt Output | |
| Output Type | Push-Pull | |
| Number of I/O | 8 | |
| Features | Reset function;Built-in LED driver;Cascade and address expansion | |
| Voltage - Supply | 2.5V~6V | |
| Quiescent Supply Current | 10uA | |
| Number of Supporting Devices | 8 | |
| Current - Output High(IOH) | 1mA | |
| Interface | I2C |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This 8-bit input/output (I/O) expander for the two-line bidirectional bus (I²C) is designed for 2.5 V to 6 V VCC operation. The PCF8574 device provides general-purpose remote I/O expansion for most microcontroller families by way of the I²C interface [serial clock (SCL), serial data (SDA)]. The device features an 8-bit quasi-bidirectional I/O port (P0–P7), including latched outputs with high - current drive capability for directly driving LEDs. Each quasi-bidirectional I/O can be used as an input or output without the use of a data - direction control signal. At power on, the I/Os are high. In this mode, only a current source to VCC is active.
Features
- Low Standby - Current Consumption of 10 μA Max
- I²C to Parallel - Port Expander
- Open - Drain Interrupt Output
- Compatible With Most Microcontrollers
- Latched Outputs With High - Current Drive
- Capability for Directly Driving LEDs
- Latch - Up Performance Exceeds 100 mA Per JESD 78, Class II
Applications
- Telecom Shelters: Filter Units
- Servers Routers (Telecom Switching Equipment)
- Personal Computers
- Personal Electronics
- Industrial Automation Products with GPIO - Limited Processors
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.1069 | $ 2.11 |
| 10+ | $ 1.7963 | $ 17.96 |
| 30+ | $ 1.6015 | $ 48.05 |
| 100+ | $ 1.4019 | $ 140.19 |
| 500+ | $ 1.3118 | $ 655.90 |
| 1,000+ | $ 1.2732 | $ 1273.20 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/I/O Expanders | |
| Manufacturer | TI | |
| Packaging | TVSOP-20 | |
| Operating Temperature | -40℃~+85℃ | |
| Interrupt Output | Interrupt Output | |
| Output Type | Push-Pull | |
| Number of I/O | 8 | |
| Features | Reset function;Built-in LED driver;Cascade and address expansion | |
| Voltage - Supply | 2.5V~6V | |
| Quiescent Supply Current | 10uA | |
| Number of Supporting Devices | 8 | |
| Current - Output High(IOH) | 1mA | |
| Interface | I2C |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This 8-bit input/output (I/O) expander for the two-line bidirectional bus (I²C) is designed for 2.5 V to 6 V VCC operation. The PCF8574 device provides general-purpose remote I/O expansion for most microcontroller families by way of the I²C interface [serial clock (SCL), serial data (SDA)]. The device features an 8-bit quasi-bidirectional I/O port (P0–P7), including latched outputs with high - current drive capability for directly driving LEDs. Each quasi-bidirectional I/O can be used as an input or output without the use of a data - direction control signal. At power on, the I/Os are high. In this mode, only a current source to VCC is active.
Features
- Low Standby - Current Consumption of 10 μA Max
- I²C to Parallel - Port Expander
- Open - Drain Interrupt Output
- Compatible With Most Microcontrollers
- Latched Outputs With High - Current Drive
- Capability for Directly Driving LEDs
- Latch - Up Performance Exceeds 100 mA Per JESD 78, Class II
Applications
- Telecom Shelters: Filter Units
- Servers Routers (Telecom Switching Equipment)
- Personal Computers
- Personal Electronics
- Industrial Automation Products with GPIO - Limited Processors
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



