TI DS90UB929TRGCTQ1
| Manufacturer | |
| Mfr. Part # | DS90UB929TRGCTQ1 |
| LCSC Part # | C2652227 |
| Package | VQFN-64-EP(9x9) |
| Customer # | |
| Key Attributes | DS90UB929-Q1 with HDCP 720p HDMI to FPD-Link III Bridge Serializer |
| Description | Serializer 1.71V~1.89V VQFN-64-EP(9x9) Serializers, Deserializers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Serializers, Deserializers | |
| Manufacturer | TI | |
| Package | VQFN-64-EP(9x9) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 14.1553 | $ 14.16 |
10+ | $ 13.4919 | $ 134.92 |
30+ | $ 12.342 | $ 370.26 |
100+ | $ 11.3384 | $ 1133.84 |
Standard Packaging 250/Full
Reel | ||