TI DS90UB935TRHBRQ1
| Manufacturer | |
| MPN | DS90UB935TRHBRQ1 |
| LCSC Part # | C2652191 |
| Packaging | VQFN-32-EP(5x5) |
| Customer # | |
| Key Attributes | DS90UB935-Q1 3Gbps Serializer with CSI-2 Interface for FPD-Link III |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Serializers, Deserializers | |
| Manufacturer | TI | |
| Packaging | VQFN-32-EP(5x5) | |
| Output | FPD-Link | |
| Clock Frequency | 104MHz | |
| Input | CSI-2 | |
| Data Rate | 3Gbps | |
| Number of ports | 4 | |
| Type | Serializer | |
| Voltage - Supply | 1.71V~1.89V | |
| Parallel Bit Count Per Channel | 1 | |
| Features | Clock synchronization and data alignment;Link status monitoring | |
| Operating Temperature | -40℃~+105℃ | |
| Control Interface | I2C |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Serializers, Deserializers | |
| Manufacturer | TI | |
| Packaging | VQFN-32-EP(5x5) | |
| Output | FPD-Link | |
| Clock Frequency | 104MHz | |
| Input | CSI-2 | |
| Data Rate | 3Gbps |
| Type | Description | |
|---|---|---|
| Number of ports | 4 | |
| Type | Serializer | |
| Voltage - Supply | 1.71V~1.89V | |
| Parallel Bit Count Per Channel | 1 | |
| Features | Clock synchronization and data alignment;Link status monitoring | |
| Operating Temperature | -40℃~+105℃ | |
| Control Interface | I2C |
Introduction
The DS90UB935-Q1 serializer is part of the FPD-Link III device family, designed to support high-speed raw data sensors including cameras, satellite radar, LiDAR, and Time-of-Flight (ToF) sensors. The device provides a high-speed forward channel and an ultra-low-latency bidirectional control channel, with support for Power over Coax (PoC) or STP cable. The DS90UB935-Q1 features advanced data protection and diagnostic capabilities to support ADAS and autonomous driving applications. When paired with a compatible deserializer, the DS90UB935-Q1 delivers precise multi-camera sensor clock and sensor synchronization. The DS90UB935-Q1 is fully AEC-Q100 compliant with a wide operating temperature range of -40°C to 105°C. AEC-Q100 qualification includes HBM ESD Classification Level 3A and CDM ESD Classification Level C6. The serializer is housed in a compact 5mm×5mm VQFN package, making it ideal for space-constrained sensor applications.
Features
- AEC-Q100 qualified for automotive applications: Device Temperature Grade 2, ambient operating temperature range -40°C to +105°C, compliant with ISO 10605 and IEC 61000-4-2 ESD standards
- Power over Coax (PoC) compatible transceiver
- 3Gbps-class serializer supporting high-speed sensors
- System interface compliant with D-PHY v1.2 and CSI-2 v1.3
- CSI-2 bandwidth up to 2.528Gbps
- Supports up to four virtual channels
- Precision multi-sensor clock and synchronization
- Flexible programmable output clock generator
- Advanced data protection and diagnostics including CRC data protection, sensor data integrity check, I2C write protection, voltage and temperature measurement, programmable alarms, and line fault detection
- Supports single-ended coaxial or shielded twisted pair (STP) cable
- Ultra-low latency bidirectional I2C and GPIO control channel
- ISP control from ECU side, 1.8V single supply
- Low power consumption (0.25W typical)
- Compatible with DS90UB936-Q1, DS90UB954-Q1, DS90UB960-Q1, DS90UB934-Q1, DS90UB914A-Q1 deserializers
- Wide temperature range: -40°C to 105°C
- Compact 5mm×5mm VQFN package and PoC solution footprint for space-constrained camera module designs
Applications
- Advanced Driver Assistance Systems (ADAS)
- Surround View Systems (SVS)
- Camera Monitoring Systems (CMS)
- Front Cameras (FC)
- Driver Monitoring Systems (DMS)
- Rear View Cameras (RVC)
- Automotive Radar and LiDAR Modules
- Time-of-Flight (ToF) Sensors
- Security and Surveillance Cameras
- Industrial and Medical Imaging
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.7521 | $ 4.75 |
| 10+ | $ 4.0844 | $ 40.84 |
| 30+ | $ 3.6879 | $ 110.64 |
| 100+ | $ 3.2867 | $ 328.67 |
| 500+ | $ 3.1031 | $ 1551.55 |
| 1,000+ | $ 3.0186 | $ 3018.60 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Serializers, Deserializers | |
| Manufacturer | TI | |
| Packaging | VQFN-32-EP(5x5) | |
| Output | FPD-Link | |
| Clock Frequency | 104MHz | |
| Input | CSI-2 | |
| Data Rate | 3Gbps | |
| Number of ports | 4 | |
| Type | Serializer | |
| Voltage - Supply | 1.71V~1.89V | |
| Parallel Bit Count Per Channel | 1 | |
| Features | Clock synchronization and data alignment;Link status monitoring | |
| Operating Temperature | -40℃~+105℃ | |
| Control Interface | I2C |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Serializers, Deserializers | |
| Manufacturer | TI | |
| Packaging | VQFN-32-EP(5x5) | |
| Output | FPD-Link | |
| Clock Frequency | 104MHz | |
| Input | CSI-2 | |
| Data Rate | 3Gbps |
| Type | Description | |
|---|---|---|
| Number of ports | 4 | |
| Type | Serializer | |
| Voltage - Supply | 1.71V~1.89V | |
| Parallel Bit Count Per Channel | 1 | |
| Features | Clock synchronization and data alignment;Link status monitoring | |
| Operating Temperature | -40℃~+105℃ | |
| Control Interface | I2C |
Introduction
The DS90UB935-Q1 serializer is part of the FPD-Link III device family, designed to support high-speed raw data sensors including cameras, satellite radar, LiDAR, and Time-of-Flight (ToF) sensors. The device provides a high-speed forward channel and an ultra-low-latency bidirectional control channel, with support for Power over Coax (PoC) or STP cable. The DS90UB935-Q1 features advanced data protection and diagnostic capabilities to support ADAS and autonomous driving applications. When paired with a compatible deserializer, the DS90UB935-Q1 delivers precise multi-camera sensor clock and sensor synchronization. The DS90UB935-Q1 is fully AEC-Q100 compliant with a wide operating temperature range of -40°C to 105°C. AEC-Q100 qualification includes HBM ESD Classification Level 3A and CDM ESD Classification Level C6. The serializer is housed in a compact 5mm×5mm VQFN package, making it ideal for space-constrained sensor applications.
Features
- AEC-Q100 qualified for automotive applications: Device Temperature Grade 2, ambient operating temperature range -40°C to +105°C, compliant with ISO 10605 and IEC 61000-4-2 ESD standards
- Power over Coax (PoC) compatible transceiver
- 3Gbps-class serializer supporting high-speed sensors
- System interface compliant with D-PHY v1.2 and CSI-2 v1.3
- CSI-2 bandwidth up to 2.528Gbps
- Supports up to four virtual channels
- Precision multi-sensor clock and synchronization
- Flexible programmable output clock generator
- Advanced data protection and diagnostics including CRC data protection, sensor data integrity check, I2C write protection, voltage and temperature measurement, programmable alarms, and line fault detection
- Supports single-ended coaxial or shielded twisted pair (STP) cable
- Ultra-low latency bidirectional I2C and GPIO control channel
- ISP control from ECU side, 1.8V single supply
- Low power consumption (0.25W typical)
- Compatible with DS90UB936-Q1, DS90UB954-Q1, DS90UB960-Q1, DS90UB934-Q1, DS90UB914A-Q1 deserializers
- Wide temperature range: -40°C to 105°C
- Compact 5mm×5mm VQFN package and PoC solution footprint for space-constrained camera module designs
Applications
- Advanced Driver Assistance Systems (ADAS)
- Surround View Systems (SVS)
- Camera Monitoring Systems (CMS)
- Front Cameras (FC)
- Driver Monitoring Systems (DMS)
- Rear View Cameras (RVC)
- Automotive Radar and LiDAR Modules
- Time-of-Flight (ToF) Sensors
- Security and Surveillance Cameras
- Industrial and Medical Imaging
C2652191 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

