LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74LVC2G240DCUR product image
  • SN74LVC2G240DCUR thumbnail 1
  • SN74LVC2G240DCUR thumbnail 2
  • SN74LVC2G240DCUR thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

TI SN74LVC2G240DCURRoHS

Manufacturer
MPN
SN74LVC2G240DCUR
LCSC Part #
C2652105
Packaging
VSSOP-8
Customer #
Key Attributes
Dual Buffer Driver With 3-State Outputs
Datasheetpdf iconTI SN74LVC2G240DCUR

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerTI
PackagingVSSOP-8
Input type-
Voltage - Supply1.65V~5.5V
Output TypeTri-State
Current - Output High(IOH)32mA
Series74LVC
Operating Temperature-40℃~+125℃
Current - Output Low(IOL)32mA
Number of Bits per Element1
Channel TypeUnidirectional
FeaturesPower-off isolation;Output enable;Level shifting
Number of Elements2
Quiescent Current10uA
Propagation Delay4.6ns@3.3V,50pF

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

This dual buffer driver is designed for 1.65-V to 5.5-V VCC operation. The SN74LVC2G240 device is designed specifically to improve the performance and density of 3-state memory address drivers, clock drivers, and bus-oriented receivers and transmitters. NanoFree™ package technology is a major breakthrough in IC packaging concepts, using the die as the package. This device is organized as two 1-bit buffers/drivers with separate output-enable (OE(overline)) inputs. When OE(overline) is low, the device passes data from the A input to the Y output. When OE is high, the outputs are in the high-impedance state. To ensure the high-impedance state during power up or power down, OE(overline) should be tied to VCC through a pullup resistor; the minimum value of the resistor is determined by the current-sinking capability of the driver. This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down. These devices have limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Features

AI Translation
  • Available in the Texas Instruments NanoFree™ Package
  • Supports 5-V VCC Operation
  • Inputs Accept Voltages to 5.5 V
  • Max tpd of 4.6 ns at 3.3 V
  • Low Power Consumption, 10 μA Max ICC
  • ±24 mA Output Drive at 3.3 V
  • Typical VOLP (Output Ground Bounce) < 0.8 V at VCC = 3.3V, TA = 25℃
  • Typical VOHV (Output VOH Undershoot) > 2 V at VCC = 3.3V, TA = 25℃
  • Ioff Supports Live Insertion, Partial-Power Down Mode, and Back-Drive Protection
  • Can Be Used as a Down Translator to Translate Inputs From a Max of 5.5 V Down to the VCC Level
  • Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II
  • ESD Protection Exceeds JESD 22
    • 2000-V Human-Body Model (A114-A)
    • 1000-V Charged-Device Model (C101)
In-Stock: 4,663
4,663 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7411$ 0.74
10+$ 0.6357$ 6.36
30+$ 0.5822$ 17.47
100+$ 0.5303$ 53.03
500+$ 0.4654$ 232.70
1,000+$ 0.4492$ 449.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$