LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST STM32F100C6T6BTR product image
  • STM32F100C6T6BTR thumbnail 1
  • STM32F100C6T6BTR thumbnail 2
  • STM32F100C6T6BTR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST STM32F100C6T6BTRRoHS

Manufacturer
MPN
STM32F100C6T6BTR
LCSC Part #
C2651949
Packaging
LQFP-48(7x7)
Customer #
Key Attributes
with Flash, timers, ADC, DAC & comm interfaces
Datasheetpdf iconST STM32F100C6T6BTR
In-Stock: 4,661
4,661 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.1421$ 4.14
10+$ 3.6978$ 36.98
30+$ 3.4341$ 103.02
100+$ 3.1656$ 316.56
500+$ 3.0435$ 1521.75
1,000+$ 2.9882$ 2988.20
Standard Packaging2400/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerST
PackagingLQFP-48(7x7)
DAC (Bit)12bit
ADC (Bit)12bit
Operating Temperature-40℃~+85℃
Voltage - Supply2V~3.6V
Program Memory TypeFLASH
EEPROM-
Program Storage Size32KB
CPU CoreARM Cortex-M3
Core Size32 Bit
CPU Maximum Speed24MHz
Oscillator TypeBuilt-in
Number of I/O37

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2400
Sales UnitPiece

Introduction

AI Translation

Low & medium-density value line, advanced ARM®-based 32-bit MCU with 16 to 128 KB Flash, 12 timers, ADC, DAC & 8 comm interfaces

Features

AI Translation
  • Core: ARM® 32-bit Cortex®-M3 CPU
  • 24 MHz maximum frequency, 1.25 DMIPS/MHz (Dhrystone 2.1) performance
  • Single-cycle multiplication and hardware division
  • Memories: 16 to 128 Kbytes of Flash memory – 4 to 8 Kbytes of SRAM
  • Clock, reset and supply management: 2.0 to 3.6 V application supply and I/Os, POR, PDR and programmable voltage detector (PVD), 4-to-24 MHz crystal oscillator, Internal 8 MHz factory-trimmed RC, Internal 40 kHz RC, PLL for CPU clock, 32 kHz oscillator for RTC with calibration
  • Low power: Sleep, Stop and Standby modes, VBAT supply for RTC and backup registers
  • Debug mode: Serial wire debug (SWD) and JTAG interfaces
  • DMA: 7-channel DMA controller
  • Peripherals supported: timers, ADC, SPIs, I²Cs, USARTs and DACs
  • 1×12-bit, 1.2 µs A/D converter (up to 16 channels), Conversion range: 0 to 3.6 V, Temperature sensor
  • 2×12-bit D/A converters
  • Up to 80 fast I/O ports: 37/51/80 I/Os, all mappable on 16 external interrupt vectors and almost all 5 V-tolerant
  • Up to 12 timers: Up to three 16-bit timers, each with up to 4 IC/OC/PWM or pulse counter, 16-bit, 6-channel advanced-control timer: up to 6 channels for PWM output, dead time generation and emergency stop, One 16-bit timer, with 2 IC/OC, 1 OCN/PWM, dead-time generation and emergency stop, Two 16-bit timers, each with IC/OC/OCN/PWM, dead-time generation and emergency stop, 2 watchdog timers (Independent and Window), SysTick timer: 24-bit downcounter, Two 16-bit basic timers to drive the DAC
  • Up to 8 communications interfaces: Up to two I²C interfaces (SMBus/PMBus), Up to 3 USARTs (ISO 7816 interface, LIN, IrDA capability, modem control), Up to 2 SPIs (12 Mbit/s), Consumer electronics control (CEC) interface, CRC calculation unit, 96-bit unique ID
  • ECOPACK packages