MAXIM MAX4715EXK+T
| Manufacturer | |
| MPN | MAX4715EXK+T |
| LCSC Part # | C2651930 |
| Packaging | SC-70-5 |
| Customer # | |
| Key Attributes | 0.4Ω, Low-Voltage, Single-Supply SPST Analog Switches in SC70 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MAXIM | |
| Packaging | SC-70-5 | |
| Features | Bidirectional analog channel | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.6V~3.6V | |
| Ron | 400mΩ | |
| Number of Channels | 1 | |
| Con | 80pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX4715/MAX4716 are low on-resistance, low-voltage, single-pole/single-throw (SPST) analog switches that operate from a +1.6V to +3.6V single supply. The MAX4715 is normally open (NO), and the MAX4716 is normally closed (NC). These devices also have fast switching speeds (tON = 18ns max, tOFF = 12ns max). When powered from a +3V supply, the MAX4715/ MAX4716 offer 0.4Ω max on-resistance (RON) with 0.1Ω max RON flatness. Their digital logic inputs are +1.8V CMOS compatible when using a single +3V supply. The MAX4715 is pin compatible with the MAX4594, and the MAX4716 is pin compatible with the MAX4595. The MAX4715/MAX4716 are available in SC70-5 packages.
Features
- Low RON: 0.4Ω max (+3V Supply), 1.2Ω max (+1.8V Supply)
- 0.1Ω max RON Flatness (+3V Supply)
- +1.6V to +3.6V Single-Supply Operation
- Available in 5-Pin SC70 Packages
- Fast Switching: tON ≤ 18ns max, tOFF = 12ns max
- +1.8V CMOS Logic Compatible (+3V Supply)
- Pin Compatible with MAX4594 (MAX4715)
- Pin Compatible with MAX4595 (MAX4716)
Applications
- Power Routing
- Battery-Operated Equipment
- Audio and Video Signal Routing
- Low-Voltage Data-Acquisition Systems
- Communications Circuits
- PCMCIA Cards
- Cellular Phones
- Modems
- Hard Drives
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.737$ 0.5749 | $ 0.57 |
| 10+ | $ 0.7217$ 0.5630 | $ 5.63 |
| 30+ | $ 0.7125$ 0.5558 | $ 16.67 |
| 100+ | $ 0.7018$ 0.5474 | $ 54.74 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MAXIM | |
| Packaging | SC-70-5 | |
| Features | Bidirectional analog channel | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.6V~3.6V | |
| Ron | 400mΩ | |
| Number of Channels | 1 | |
| Con | 80pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX4715/MAX4716 are low on-resistance, low-voltage, single-pole/single-throw (SPST) analog switches that operate from a +1.6V to +3.6V single supply. The MAX4715 is normally open (NO), and the MAX4716 is normally closed (NC). These devices also have fast switching speeds (tON = 18ns max, tOFF = 12ns max). When powered from a +3V supply, the MAX4715/ MAX4716 offer 0.4Ω max on-resistance (RON) with 0.1Ω max RON flatness. Their digital logic inputs are +1.8V CMOS compatible when using a single +3V supply. The MAX4715 is pin compatible with the MAX4594, and the MAX4716 is pin compatible with the MAX4595. The MAX4715/MAX4716 are available in SC70-5 packages.
Features
- Low RON: 0.4Ω max (+3V Supply), 1.2Ω max (+1.8V Supply)
- 0.1Ω max RON Flatness (+3V Supply)
- +1.6V to +3.6V Single-Supply Operation
- Available in 5-Pin SC70 Packages
- Fast Switching: tON ≤ 18ns max, tOFF = 12ns max
- +1.8V CMOS Logic Compatible (+3V Supply)
- Pin Compatible with MAX4594 (MAX4715)
- Pin Compatible with MAX4595 (MAX4716)
Applications
- Power Routing
- Battery-Operated Equipment
- Audio and Video Signal Routing
- Low-Voltage Data-Acquisition Systems
- Communications Circuits
- PCMCIA Cards
- Cellular Phones
- Modems
- Hard Drives
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



