LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAXIM MAX4617CUE+T product image
  • MAX4617CUE+T thumbnail 1
  • MAX4617CUE+T thumbnail 2
  • MAX4617CUE+T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MAXIM MAX4617CUE+TRoHS

Manufacturer
MPN
MAX4617CUE+T
LCSC Part #
C2651924
Packaging
TSSOP-16
Customer #
Key Attributes
High-Speed, Low-Voltage, CMOS Analog Multiplexers/Switches
Datasheetpdf iconMAXIM MAX4617CUE+T
In-Stock: 47
47 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 6.8865$ 6.89
10+$ 5.9632$ 59.63
30+$ 5.4002$ 162.01
100+$ 4.928$ 492.80
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ManufacturerMAXIM
PackagingTSSOP-16
FeaturesBidirectional analog channel
Operating Temperature0℃~+70℃
Ron10Ω
Voltage - Supply2V~5.5V
Number of Channels1
Con32pF

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The MAX4617/MAX4618/MAX4619 are high-speed, low-voltage, CMOS analog ICs configured as an 8-channel multiplexer (MAX4617), two 4-channel multiplexers (MAX4618), and three single-pole/double-throw (SPDT) switches (MAX4619). These CMOS devices can operate continuously with a +2V to +5.5V single supply. Each switch can handle rail-to-rail analog signals. The off-leakage current is only 1nA at TA = +25°C and 10nA at TA = +85°C. All digital inputs have 0.8V to 2.4V logic thresholds, ensuring TTL/CMOS-logic compatibility when using a single +5V supply.

Features

AI Translation
  • Fast Switching Times: 15ns tON, 10ns tOFF
  • Pin Compatible with Industry-Standard 74HC4051/74HC4052/74HC4053 and MAX4581/MAX4582/MAX4583
  • Guaranteed On-Resistance: 10Ω max (+5V Supply), 20Ω max (+3V Supply)
  • Guaranteed 1Ω On-Resistance Match Between Channels (single +5V supply)
  • Guaranteed Low Off-Leakage Current: 1nA at ±25°C
  • Guaranteed Low On-Leakage Current: 1nA at ±25°C
  • ±2V to +5.5V Single-Supply Operation
  • TTL/CMOS-Logic Compatible
  • Low Crosstalk: <-96dB
  • High Off-Isolation: <<93dB
  • Low Distortion: <0.017% (600Ω)

Applications

AI Translation
  • Battery-Operated Equipment
  • Audio/Video Signal Routing
  • Low-Voltage Data-Acquisition Systems
  • Communications Circuits