NXP PTN5150AHXMP
| Manufacturer | |
| MPN | PTN5150AHXMP |
| LCSC Part # | C2651889 |
| Packaging | X2-QFN-12(1.6x1.6) |
| Customer # | |
| Key Attributes | CC logic for USB Type-C applications |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Interface Controllers | |
| Manufacturer | NXP | |
| Packaging | X2-QFN-12(1.6x1.6) | |
| Features | Programmable baud rate;Power-on reset | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Applications Function | Controller | |
| USB Protocol | - | |
| Supply Current | 100uA | |
| Quiescent Supply Current | 15uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
PTN5150A is a small thin low power CC Logic chip supporting the USB Type-C connector application with Configuration Channel (CC) control logic detection and indication functions. The features of PTN5150A enable USB Type-C connector to be used in both host and device ends of the Type-C cable. It can support Type-C to USB legacy cables and adapters defined in USB Type-C Spec. PTN5150A can work autonomously, or can connect to a controller through I2C-bus interface. PTN5150A can be configured to dual role, host, or device mode through external configuration pin or through I2C interface. The CC control logic detection and indication block supports 3 current modes (default current 500 mA/900 mA, medium current 1.5 A and high current 3.0 A) in DFP advertisement's perspective. When in UFP advertisement's perspective, the control logic will detect if a DFP with different pull-up Rp current source is connected. In addition, it will detect if Ra is present on CC1/CC2 pins. Upon detection of plug orientation, pin ID will indicate if PTN5150A is working under either host role or device role, and other status will also be reflected in I2C registers.
Features
- Support type C connector with existing chipsets
- USB Type-C Rev 1.1 compliance
- Compatible with legacy OTG hardware and software
- Support plug, orientation, role and charging current detection
- USB-ID pin for OTG application
- I2C-bus interface support for fast mode
- EXT_SEL to control USB data switch
- CC control logic detection and indication
- PORT input pin to configure in DRP (Hi-Z), UFP (low) or DFP (high)
- Current mode detection when PTN5150A is operating under UFP (device) role: default current mode (<0.5 A/0.9 A); medium current mode (<1.5 A); high current mode (<3.0 A)
- Integrated accurate Rp current sources to support default mode and high current mode under host mode: default current mode at 80 μA; medium current mode at 180 μA; high current mode at 330 μA
- Integrate Rd resistor in UFP device mode
- Report detail port states and accessory modes in I2C registers
- Support VCONN1/2 power detected status through VCONN Status I2C register 0AH
- Current consumption:
- Standby in DRP mode: 15 μA
- Standby in DFP mode: 15 μA
- Standby in UFP mode: 15 μA
- Power supply: VDD = 2.7V to 5.5 V
- VBUS_DET: 28 V Absolute Max Tolerance
- High ESD protection for VBUS and CC1/2 pins
- ESD protection exceeds 7000 V HBM per JDS-001-2012 and 500 V CDM per JESD22-C101
- Latch-up testing is done to JEDEC Standard JESD78 which exceeds 100 mA
- Operating Temperature Range: -40 ℃ to +85 ℃
- X2QFN12 package 1.6 mmx1.6 mmx0.35 mm, 0.4 mm pitch
Applications
- Tablets/Mobile Devices
- Ultrabook/Notebook Computers
- Docking Stations
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.6493 | $ 1.65 |
| 10+ | $ 1.3644 | $ 13.64 |
| 30+ | $ 1.2065 | $ 36.20 |
| 100+ | $ 1.029 | $ 102.90 |
| 500+ | $ 0.9492 | $ 474.60 |
| 1,000+ | $ 0.915 | $ 915.00 |
Standard Packaging10000/Full Reel | ||
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
