TI TLV320AIC3206IRSBT
| Manufacturer | |
| MPN | TLV320AIC3206IRSBT |
| LCSC Part # | C2651836 |
| Packaging | WQFN-40(5x5) |
| Customer # | |
| Key Attributes | TLV320AIC3206 Ultra Low-Power Stereo Audio Codec |
| Datasheet | TI TLV320AIC3206IRSBT |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/CODECS | |
| Manufacturer | TI | |
| Packaging | WQFN-40(5x5) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.5V~5.5V | |
| Type | Encoder/decoder | |
| Interface | I2C;SPI | |
| Features | Built-in phase-locked loop | |
| Sampling Rate | 48kHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/CODECS | |
| Manufacturer | TI | |
| Packaging | WQFN-40(5x5) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.5V~5.5V |
| Type | Description | |
|---|---|---|
| Type | Encoder/decoder | |
| Interface | I2C;SPI | |
| Features | Built-in phase-locked loop | |
| Sampling Rate | 48kHz |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The TLV320AIC3206 (sometimes referred to as the AIC3206) is a flexible, low-power, low-voltage stereo audio codec with programmable inputs and outputs, PowerTune capabilities, fixed predefined and parameterizable signal processing blocks, integrated PLL and flexible digital interfaces.
Features
AI Translation
- Stereo Audio DAC with 100-dB SNR
- 5.8-mW Stereo 48-ksps DAC-to-Ground-Centered Headphone Playback
- Stereo Audio ADC with 93-dB SNR
- 5.2-mW Stereo 48-ksps ADC Record
- PowerTune™
- Extensive Signal Processing Options
- Six Single-Ended or 3 Fully-Differential Analog Inputs
- Stereo Analog and Digital Microphone Inputs
- Ground-Centered Stereo Headphone Outputs
- Very Low-Noise PGA
- Low Power Analog Bypass Mode
- Programmable Microphone Bias
- Programmable PLL
- 5-mm x 5-mm 40-pin QFN or 3.5-mm×3.3-mm 42-ball WCSP (DSBGA) Package
Applications
AI Translation
- Portable Navigation Devices (PND)
- Portable Media Player (PMP)
- Mobile Handsets
- Communication
- Portable Computing
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/CODECS | |
| Manufacturer | TI | |
| Packaging | WQFN-40(5x5) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.5V~5.5V | |
| Type | Encoder/decoder | |
| Interface | I2C;SPI | |
| Features | Built-in phase-locked loop | |
| Sampling Rate | 48kHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/CODECS | |
| Manufacturer | TI | |
| Packaging | WQFN-40(5x5) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.5V~5.5V |
| Type | Description | |
|---|---|---|
| Type | Encoder/decoder | |
| Interface | I2C;SPI | |
| Features | Built-in phase-locked loop | |
| Sampling Rate | 48kHz |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The TLV320AIC3206 (sometimes referred to as the AIC3206) is a flexible, low-power, low-voltage stereo audio codec with programmable inputs and outputs, PowerTune capabilities, fixed predefined and parameterizable signal processing blocks, integrated PLL and flexible digital interfaces.
Features
AI Translation
- Stereo Audio DAC with 100-dB SNR
- 5.8-mW Stereo 48-ksps DAC-to-Ground-Centered Headphone Playback
- Stereo Audio ADC with 93-dB SNR
- 5.2-mW Stereo 48-ksps ADC Record
- PowerTune™
- Extensive Signal Processing Options
- Six Single-Ended or 3 Fully-Differential Analog Inputs
- Stereo Analog and Digital Microphone Inputs
- Ground-Centered Stereo Headphone Outputs
- Very Low-Noise PGA
- Low Power Analog Bypass Mode
- Programmable Microphone Bias
- Programmable PLL
- 5-mm x 5-mm 40-pin QFN or 3.5-mm×3.3-mm 42-ball WCSP (DSBGA) Package
Applications
AI Translation
- Portable Navigation Devices (PND)
- Portable Media Player (PMP)
- Mobile Handsets
- Communication
- Portable Computing
C2651836 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

