Cirrus Logic WM8731CLSEFL/R
| Manufacturer | |
| Mfr. Part # | WM8731CLSEFL/R |
| LCSC Part # | C2651817 |
| Package | QFN-28-EP(5x5) |
| Customer # | |
| Key Attributes | Portable Internet Audio CODEC with Headphone Driver and Programmable Sample Rates |
| Description | 8kHz~96kHz Serial QFN-28-EP(5x5) Audio Special Purpose RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Audio Special Purpose | |
| Manufacturer | Cirrus Logic | |
| Package | QFN-28-EP(5x5) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3500 |
| Sales Unit | Piece |
In-Stock:
795
795
Available for Immediate Shipping
Discontinued
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 12.1888 | $ 12.19 |
10+ | $ 10.5246 | $ 105.25 |
30+ | $ 8.495 | $ 254.85 |
100+ | $ 7.6461 | $ 764.61 |
Standard Packaging 3500/Full
Reel | ||
Better price for more quantity?
$