TI TLV320DAC3100IRHBT
| Manufacturer | |
| Mfr. Part # | TLV320DAC3100IRHBT |
| LCSC Part # | C2651647 |
| Package | VQFN-32-EP(5x5) |
| Customer # | |
| Key Attributes | Low-Power Stereo Audio DAC With Audio Processing and Mono Class-D Speaker Amplifier |
| Description | Class D 2.7V~5.5V VQFN-32-EP(5x5) ADCs/DACs - Special Purpose RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | TI | |
| Package | VQFN-32-EP(5x5) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
In-Stock:
448 
448
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.8996 | $ 1.90 |
10+ | $ 1.6032 | $ 16.03 |
30+ | $ 1.4192 | $ 42.58 |
250+ | $ 1.2305 | $ 307.63 |
500+ | $ 1.1447 | $ 572.35 |
1,000+ | $ 1.1073 | $ 1107.30 |
Standard Packaging 250/Full
Reel | ||
Better price for more quantity?
$