LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI AFE4490RHAR product image
Images for reference only

TI AFE4490RHARRoHS

Manufacturer
MPN
AFE4490RHAR
LCSC Part #
C2651608
Packaging
VQFN-40(6x6)
Customer #
Key Attributes
Integrated analog front-end for pulse oximeters
Datasheetpdf iconTI AFE4490RHAR

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog Front End (AFE)
ManufacturerTI
PackagingVQFN-40(6x6)
Voltage Reference Drift-
Clock Frequency4MHz
InterfaceSPI
Voltage Reference Value-
Gain Drift-
Quiescent Current (Iq)-
Integral non - linearity-
FunctionProgrammable gain;Fault detection
Resolution(Bits)22;-
S/N Ratio13.5dB
Voltage - Supply2V~3.6V
Operating Temperature-40℃~+85℃
Data rate-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The AFE4490 is a fully integrated AFE well suited for pulse oximetry applications. The device includes a low-noise receiver channel with a 22-bit ADC, an LED transmitter section, and diagnostic functions for sensor and LED fault detection. The device features a configurable timing controller. This flexibility gives users complete control over the device timing characteristics. To simplify timing requirements and provide a low-jitter clock to the device, an oscillator clocked by an external crystal is also integrated. The device communicates with an external microcontroller or host processor via an SPI interface. The device is a complete AFE solution in a single, compact VQFN-40 package (6mm × 6mm), rated for an operating temperature range of -40°C to 85°C.

Features

AI Translation
  • Integrated LED driver (H-bridge, push-pull)
  • 110dB dynamic range across the entire range (low noise at low LED current)
  • LED current: programmable range of 50mA, 75mA, 100mA, 150mA, and 200mA, each with 8-bit current resolution
  • Low power consumption: 100μA + average LED current
  • LED on-time programmable from (50μs + settling time) to 4ms
  • Independent LED2, LED1 current references
  • Input-referred noise: 50pARMS (measured at 5μA PD current)
  • 13.5 noise-free bits (measured at 5μA PD current)
  • Analog ambient cancellation with selectable ambient current from 1μA to 10μA
  • Low power consumption at 3.0V supply: <2.3mW
  • Rx sample time: 50μs to 4ms
  • I-V amplifier with 7 individual LED2 and LED1 programmable feedback R and C settings
  • Integrated digital ambient estimation and subtraction
  • Photodiode and LED open/short circuit detection
  • Cable connect/disconnect detection
  • Rx = 2.0V to 3.6V, Tx = 3.0V or 5.25V
  • Compact ultra-thin VQFN-40 (6mm × 6mm)
  • Rated temperature range: -40°C to 85°C

Applications

AI Translation
  • Medical pulse oximeter applications
  • Industrial light measurement applications
Out of Stock
Stock Notification
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 13.6955$ 13.70
10+$ 11.8363$ 118.36
30+$ 10.7033$ 321.10
100+$ 9.7534$ 975.34
Standard Packaging2500/Full Reel
Better price for more quantity?
$