RENESAS 8533AG-01LFT
| Manufacturer | |
| MPN | 8533AG-01LFT |
| LCSC Part # | C2651412 |
| Packaging | TSSOP-20 |
| Customer # | |
| Description | 3.135V~3.465V 650MHz 4 TSSOP-20 Clock Buffers, Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Buffers, Drivers | |
| Manufacturer | RENESAS | |
| Packaging | TSSOP-20 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
1+ | $ 3.3826 | $ 3.38 |
200+ | $ 1.3092 | $ 261.84 |
500+ | $ 1.2631 | $ 631.55 |
1,000+ | $ 1.2401 | $ 1240.10 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$